Part Details for MFN2WSFBFMB1M69 by YAGEO Corporation
Overview of MFN2WSFBFMB1M69 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MFN2WSFBFMB1M69
MFN2WSFBFMB1M69 CAD Models
MFN2WSFBFMB1M69 Part Data Attributes
|
MFN2WSFBFMB1M69
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN2WSFBFMB1M69
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 1690000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 1690000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFN2WSFBFMB1M69
This table gives cross-reference parts and alternative options found for MFN2WSFBFMB1M69. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN2WSFBFMB1M69, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF2WSFBFFFK1M69 | Fixed Resistor, Metal Film, 2W, 1690000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN2WSFBFMB1M69 vs FMF2WSFBFFFK1M69 |
MFN2WSFRFPN1M69 | Fixed Resistor, Metal Film, 2W, 1690000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN2WSFBFMB1M69 vs MFN2WSFRFPN1M69 |
FMF2WSFTFAV1M69 | Fixed Resistor, Metal Film, 2W, 1690000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN2WSFBFMB1M69 vs FMF2WSFTFAV1M69 |
FMF2WSFBFM1M69 | Fixed Resistor, Metal Film, 2W, 1690000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN2WSFBFMB1M69 vs FMF2WSFBFM1M69 |
MFN2WSFRFAV1M69 | Fixed Resistor, Metal Film, 2W, 1690000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN2WSFBFMB1M69 vs MFN2WSFRFAV1M69 |
MFN2WSFBFFKK1M69 | Fixed Resistor, Metal Film, 2W, 1690000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN2WSFBFMB1M69 vs MFN2WSFBFFKK1M69 |
FMF2WSFRF52-1M69 | Fixed Resistor, Metal Film, 2W, 1690000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN2WSFBFMB1M69 vs FMF2WSFRF52-1M69 |
RMFS2WD1694F-52-TR20 | Fixed Resistor, Metal Film, 2W, 1690000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFN2WSFBFMB1M69 vs RMFS2WD1694F-52-TR20 |
FMF2WSFRFPN1M69 | Fixed Resistor, Metal Film, 2W, 1690000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN2WSFBFMB1M69 vs FMF2WSFRFPN1M69 |
FMF2WSFTFPN1M69 | Fixed Resistor, Metal Film, 2W, 1690000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN2WSFBFMB1M69 vs FMF2WSFTFPN1M69 |