Part Details for MFN2WSFBF73-5K49 by YAGEO Corporation
Overview of MFN2WSFBF73-5K49 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFN2WSFBF73-5K49
MFN2WSFBF73-5K49 CAD Models
MFN2WSFBF73-5K49 Part Data Attributes
|
MFN2WSFBF73-5K49
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN2WSFBF73-5K49
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 5490ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 5490 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFN2WSFBF73-5K49
This table gives cross-reference parts and alternative options found for MFN2WSFBF73-5K49. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN2WSFBF73-5K49, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN2WSFBFFKK5K49 | Fixed Resistor, Metal Film, 2W, 5490ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN2WSFBF73-5K49 vs MFN2WSFBFFKK5K49 |
MFR2WSFRFPN5K49 | Fixed Resistor, Metal Film, 2W, 5490ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN2WSFBF73-5K49 vs MFR2WSFRFPN5K49 |
MFN2WSFTF52-5K49 | Fixed Resistor, Metal Film, 2W, 5490ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN2WSFBF73-5K49 vs MFN2WSFTF52-5K49 |
FMF2WSFBFFK5K49 | Fixed Resistor, Metal Film, 2W, 5490ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN2WSFBF73-5K49 vs FMF2WSFBFFK5K49 |
MFN2WSFTF73-5K49 | Fixed Resistor, Metal Film, 2W, 5490ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN2WSFBF73-5K49 vs MFN2WSFTF73-5K49 |
FMF2WSFBFF5K49 | Fixed Resistor, Metal Film, 2W, 5490ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN2WSFBF73-5K49 vs FMF2WSFBFF5K49 |
MFR2WSFBFFKK5K49 | Fixed Resistor, Metal Film, 2W, 5490ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN2WSFBF73-5K49 vs MFR2WSFBFFKK5K49 |
MFR2WSFRFFK5K49 | Fixed Resistor, Metal Film, 2W, 5490ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN2WSFBF73-5K49 vs MFR2WSFRFFK5K49 |
MFR2WSFRFFFK5K49 | Fixed Resistor, Metal Film, 2W, 5490ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN2WSFBF73-5K49 vs MFR2WSFRFFFK5K49 |
FMF2WSFRFFT5K49 | Fixed Resistor, Metal Film, 2W, 5490ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN2WSFBF73-5K49 vs FMF2WSFRFFT5K49 |