Part Details for MFN2WSFBF52-102R by YAGEO Corporation
Overview of MFN2WSFBF52-102R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8770102RA | Analog Devices | DUAL 8-BIT CMOS MLDAC IC | |
ADP7102RD-EVALZ | Analog Devices | Eval Board w/SOIC package adj | |
AD5247BKSZ10-2RL7 | Analog Devices | 7-Bit I2C DigiPOT |
Part Details for MFN2WSFBF52-102R
MFN2WSFBF52-102R CAD Models
MFN2WSFBF52-102R Part Data Attributes
|
MFN2WSFBF52-102R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN2WSFBF52-102R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 102ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 102 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFN2WSFBF52-102R
This table gives cross-reference parts and alternative options found for MFN2WSFBF52-102R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN2WSFBF52-102R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR2WSFRFFFK102R | Fixed Resistor, Metal Film, 2W, 102ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN2WSFBF52-102R vs MFR2WSFRFFFK102R |
MFN2WSFBFM102R | Fixed Resistor, Metal Film, 2W, 102ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN2WSFBF52-102R vs MFN2WSFBFM102R |
MFR2WSFB-FFK102R | Fixed Resistor, Metal Film, 2W, 102ohm, 500V, 1% +/-Tol, | YAGEO Corporation | MFN2WSFBF52-102R vs MFR2WSFB-FFK102R |
MFR2WSFTFFK102R | Fixed Resistor, Metal Film, 2W, 102ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN2WSFBF52-102R vs MFR2WSFTFFK102R |
FMF2WSFRF52-102R | Fixed Resistor, Metal Film, 2W, 102ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN2WSFBF52-102R vs FMF2WSFRF52-102R |
MFR2WSFRFFKK102R | Fixed Resistor, Metal Film, 2W, 102ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN2WSFBF52-102R vs MFR2WSFRFFKK102R |
MFR2WSFTF52-102R | Fixed Resistor, Metal Film, 2W, 102ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFN2WSFBF52-102R vs MFR2WSFTF52-102R |
RMFS2WD1020F-52-AR | Fixed Resistor, Metal Film, 2W, 102ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFN2WSFBF52-102R vs RMFS2WD1020F-52-AR |
MFR2WSFRF52-102R | Fixed Resistor, Metal Film, 2W, 102ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN2WSFBF52-102R vs MFR2WSFRF52-102R |
FMF2WSFBF73-102R | Fixed Resistor, Metal Film, 2W, 102ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN2WSFBF52-102R vs FMF2WSFBF73-102R |