Part Details for MFN2WSFBEMB324R by YAGEO Corporation
Overview of MFN2WSFBEMB324R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFN2WSFBEMB324R
MFN2WSFBEMB324R CAD Models
MFN2WSFBEMB324R Part Data Attributes
|
MFN2WSFBEMB324R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN2WSFBEMB324R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 324ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 324 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFN2WSFBEMB324R
This table gives cross-reference parts and alternative options found for MFN2WSFBEMB324R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN2WSFBEMB324R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR2WSFBEMR324R | Fixed Resistor, Metal Film, 2W, 324ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN2WSFBEMB324R vs MFR2WSFBEMR324R |
MFR2WSFTEMB324R | Fixed Resistor, Metal Film, 2W, 324ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN2WSFBEMB324R vs MFR2WSFTEMB324R |
MFR2WSFREM324R | Fixed Resistor, Metal Film, 2W, 324ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN2WSFBEMB324R vs MFR2WSFREM324R |
MFR2WSFTEFKK324R | Fixed Resistor, Metal Film, 2W, 324ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN2WSFBEMB324R vs MFR2WSFTEFKK324R |
MFN2WSFTE73-324R | Fixed Resistor, Metal Film, 2W, 324ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN2WSFBEMB324R vs MFN2WSFTE73-324R |
MFN2WSFBEM324R | Fixed Resistor, Metal Film, 2W, 324ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN2WSFBEMB324R vs MFN2WSFBEM324R |
FMF2WSFBEMR324R | Fixed Resistor, Metal Film, 2W, 324ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN2WSFBEMB324R vs FMF2WSFBEMR324R |
MFR2WSFTEAV324R | Fixed Resistor, Metal Film, 2W, 324ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN2WSFBEMB324R vs MFR2WSFTEAV324R |
FMF2WSFREPN324R | Fixed Resistor, Metal Film, 2W, 324ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN2WSFBEMB324R vs FMF2WSFREPN324R |
MFN2WSFBE73-324R | Fixed Resistor, Metal Film, 2W, 324ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN2WSFBEMB324R vs MFN2WSFBE73-324R |