Part Details for MFN2WSDTDAV0R by YAGEO Corporation
Overview of MFN2WSDTDAV0R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MFN2WSDTDAV0R
MFN2WSDTDAV0R CAD Models
MFN2WSDTDAV0R Part Data Attributes:
|
MFN2WSDTDAV0R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN2WSDTDAV0R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 0ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 2 W | |
Resistance | ||
Resistor Type | JUMPER | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFN2WSDTDAV0R
This table gives cross-reference parts and alternative options found for MFN2WSDTDAV0R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN2WSDTDAV0R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR2WSDBDMB0R | Fixed Resistor, Metal Film, 2W, 0ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN2WSDTDAV0R vs MFR2WSDBDMB0R |
MFR2WSDRD73-0R | Fixed Resistor, Metal Film, 2W, 0ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN2WSDTDAV0R vs MFR2WSDRD73-0R |
MFR2WSDRDFT0R | Fixed Resistor, Metal Film, 2W, 0ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN2WSDTDAV0R vs MFR2WSDRDFT0R |
MFR2WSDTDFT0R | Fixed Resistor, Metal Film, 2W, 0ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN2WSDTDAV0R vs MFR2WSDTDFT0R |
MFR2WSDBDM0R | Fixed Resistor, Metal Film, 2W, 0ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN2WSDTDAV0R vs MFR2WSDBDM0R |
MFR2WSDTD73-0R | Fixed Resistor, Metal Film, 2W, 0ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN2WSDTDAV0R vs MFR2WSDTD73-0R |
MFR2WSDBD52-0R | Fixed Resistor, Metal Film, 2W, 0ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN2WSDTDAV0R vs MFR2WSDBD52-0R |
MFR2WSDTDAV0R | Fixed Resistor, Metal Film, 2W, 0ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN2WSDTDAV0R vs MFR2WSDTDAV0R |
MFR2WSDTD52-0R | Fixed Resistor, Metal Film, 2W, 0ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN2WSDTDAV0R vs MFR2WSDTD52-0R |
MFR2WSDBDMR0R | Fixed Resistor, Metal Film, 2W, 0ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN2WSDTDAV0R vs MFR2WSDBDMR0R |