Part Details for MFN2WSDRFPN464R by YAGEO Corporation
Overview of MFN2WSDRFPN464R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MFN2WSDRFPN464R
MFN2WSDRFPN464R CAD Models
MFN2WSDRFPN464R Part Data Attributes
|
MFN2WSDRFPN464R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN2WSDRFPN464R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 464ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 464 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFN2WSDRFPN464R
This table gives cross-reference parts and alternative options found for MFN2WSDRFPN464R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN2WSDRFPN464R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR2WSDRFPN464R | Fixed Resistor, Metal Film, 2W, 464ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN2WSDRFPN464R vs MFR2WSDRFPN464R |
MFR2WSDBF-464R | Fixed Resistor, Metal Film, 2W, 464ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN2WSDRFPN464R vs MFR2WSDBF-464R |
MFR2WSDRFFT464R | Fixed Resistor, Metal Film, 2W, 464ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN2WSDRFPN464R vs MFR2WSDRFFT464R |
MFR2WSDTFPN464R | Fixed Resistor, Metal Film, 2W, 464ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN2WSDRFPN464R vs MFR2WSDTFPN464R |
MFR2WSDBF52-464R | Fixed Resistor, Metal Film, 2W, 464ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN2WSDRFPN464R vs MFR2WSDBF52-464R |
MFN2WSDTF52-464R | Fixed Resistor, Metal Film, 2W, 464ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN2WSDRFPN464R vs MFN2WSDTF52-464R |
MFN2WSDTFPN464R | Fixed Resistor, Metal Film, 2W, 464ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN2WSDRFPN464R vs MFN2WSDTFPN464R |
MFR2WSDBF73-464R | Fixed Resistor, Metal Film, 2W, 464ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN2WSDRFPN464R vs MFR2WSDBF73-464R |
MFR2WSDBFFFK464R | Fixed Resistor, Metal Film, 2W, 464ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN2WSDRFPN464R vs MFR2WSDBFFFK464R |
MFR2WSDBFMB464R | Fixed Resistor, Metal Film, 2W, 464ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN2WSDRFPN464R vs MFR2WSDBFMB464R |