Part Details for MFN2WSDREPN60K4 by YAGEO Corporation
Overview of MFN2WSDREPN60K4 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MFN2WSDREPN60K4
MFN2WSDREPN60K4 CAD Models
MFN2WSDREPN60K4 Part Data Attributes
|
MFN2WSDREPN60K4
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN2WSDREPN60K4
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 60400ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 60400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFN2WSDREPN60K4
This table gives cross-reference parts and alternative options found for MFN2WSDREPN60K4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN2WSDREPN60K4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN2WSDTE52-60K4 | Fixed Resistor, Metal Film, 2W, 60400ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN2WSDREPN60K4 vs MFN2WSDTE52-60K4 |
MFR2WSDBEMR60K4 | Fixed Resistor, Metal Film, 2W, 60400ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN2WSDREPN60K4 vs MFR2WSDBEMR60K4 |
MFN2WSDBEMB60K4 | Fixed Resistor, Metal Film, 2W, 60400ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN2WSDREPN60K4 vs MFN2WSDBEMB60K4 |
MFR2WSDBEF60K4 | Fixed Resistor, Metal Film, 2W, 60400ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN2WSDREPN60K4 vs MFR2WSDBEF60K4 |
MFN2WSDTE73-60K4 | Fixed Resistor, Metal Film, 2W, 60400ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN2WSDREPN60K4 vs MFN2WSDTE73-60K4 |
MFN2WSDTEPN60K4 | Fixed Resistor, Metal Film, 2W, 60400ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN2WSDREPN60K4 vs MFN2WSDTEPN60K4 |
MFN2WSDBE73-60K4 | Fixed Resistor, Metal Film, 2W, 60400ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN2WSDREPN60K4 vs MFN2WSDBE73-60K4 |
MFR2WSDTEF60K4 | Fixed Resistor, Metal Film, 2W, 60400ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN2WSDREPN60K4 vs MFR2WSDTEF60K4 |
MFR2WSDREPN60K4 | Fixed Resistor, Metal Film, 2W, 60400ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN2WSDREPN60K4 vs MFR2WSDREPN60K4 |
MFR2WSDTE52-60K4 | Fixed Resistor, Metal Film, 2W, 60400ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN2WSDREPN60K4 vs MFR2WSDTE52-60K4 |