There are no models available for this part yet.
Overview of MFN2WSDR-FT0R by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for MFN2WSDR-FT0R by YAGEO Corporation
Part Data Attributes for MFN2WSDR-FT0R by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Cylindrical
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4.5 mm
|
Package Length
|
11.5 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
2 W
|
Resistance
|
|
Resistor Type
|
JUMPER
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.5%
|
Working Voltage
|
500 V
|
Alternate Parts for MFN2WSDR-FT0R
This table gives cross-reference parts and alternative options found for MFN2WSDR-FT0R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN2WSDR-FT0R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN2WSDB-73-0R | Fixed Resistor, Metal Film, 2W, 0ohm, 500V, 0.5% +/-Tol, | YAGEO Corporation | MFN2WSDR-FT0R vs MFN2WSDB-73-0R |
MFR2WSDR-52-0R | Fixed Resistor, Metal Film, 2W, 0ohm, 500V, 0.5% +/-Tol, | YAGEO Corporation | MFN2WSDR-FT0R vs MFR2WSDR-52-0R |
MFR2WSDT-PN0R | Fixed Resistor, Metal Film, 2W, 0ohm, 500V, 0.5% +/-Tol, | YAGEO Corporation | MFN2WSDR-FT0R vs MFR2WSDT-PN0R |
MFN2WSDR-52-0R | Fixed Resistor, Metal Film, 2W, 0ohm, 500V, 0.5% +/-Tol, | YAGEO Corporation | MFN2WSDR-FT0R vs MFN2WSDR-52-0R |
MFR2WSDR-AV0R | Fixed Resistor, Metal Film, 2W, 0ohm, 500V, 0.5% +/-Tol, | YAGEO Corporation | MFN2WSDR-FT0R vs MFR2WSDR-AV0R |
MFR2WSDB-MR0R | Fixed Resistor, Metal Film, 2W, 0ohm, 500V, 0.5% +/-Tol, | YAGEO Corporation | MFN2WSDR-FT0R vs MFR2WSDB-MR0R |
MFR2WSDR-FT0R | Fixed Resistor, Metal Film, 2W, 0ohm, 500V, 0.5% +/-Tol, | YAGEO Corporation | MFN2WSDR-FT0R vs MFR2WSDR-FT0R |
MFR2WSDT-FT0R | Fixed Resistor, Metal Film, 2W, 0ohm, 500V, 0.5% +/-Tol, | YAGEO Corporation | MFN2WSDR-FT0R vs MFR2WSDT-FT0R |
MFN2WSDT-PN0R | Fixed Resistor, Metal Film, 2W, 0ohm, 500V, 0.5% +/-Tol, | YAGEO Corporation | MFN2WSDR-FT0R vs MFN2WSDT-PN0R |
MFN2WSDB-FFK0R | Fixed Resistor, Metal Film, 2W, 0ohm, 500V, 0.5% +/-Tol, | YAGEO Corporation | MFN2WSDR-FT0R vs MFN2WSDB-FFK0R |