Part Details for MFN2WSDBD73-953R by YAGEO Corporation
Overview of MFN2WSDBD73-953R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MFN2WSDBD73-953R
MFN2WSDBD73-953R CAD Models
MFN2WSDBD73-953R Part Data Attributes
|
MFN2WSDBD73-953R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN2WSDBD73-953R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 953ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 953 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MFN | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFN2WSDBD73-953R
This table gives cross-reference parts and alternative options found for MFN2WSDBD73-953R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN2WSDBD73-953R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN2WSDTDAV953R | Fixed Resistor, Metal Film, 2W, 953ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN2WSDBD73-953R vs MFN2WSDTDAV953R |
MFR2WSDRDPN953R | Fixed Resistor, Metal Film, 2W, 953ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN2WSDBD73-953R vs MFR2WSDRDPN953R |
MFR2WSDTDFT953R | Fixed Resistor, Metal Film, 2W, 953ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN2WSDBD73-953R vs MFR2WSDTDFT953R |
MFR2WSDTD52-953R | Fixed Resistor, Metal Film, 2W, 953ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN2WSDBD73-953R vs MFR2WSDTD52-953R |
MFR2WSDBDFFK953R | Fixed Resistor, Metal Film, 2W, 953ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN2WSDBD73-953R vs MFR2WSDBDFFK953R |
MFR2WSDBD73-953R | Fixed Resistor, Metal Film, 2W, 953ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN2WSDBD73-953R vs MFR2WSDBD73-953R |
MFR2WSDRDF953R | Fixed Resistor, Metal Film, 2W, 953ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN2WSDBD73-953R vs MFR2WSDRDF953R |
MFR2WSDTDF953R | Fixed Resistor, Metal Film, 2W, 953ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN2WSDBD73-953R vs MFR2WSDTDF953R |
MFR2WSDRD52-953R | Fixed Resistor, Metal Film, 2W, 953ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN2WSDBD73-953R vs MFR2WSDRD52-953R |
MFR2WSDRDFT953R | Fixed Resistor, Metal Film, 2W, 953ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN2WSDBD73-953R vs MFR2WSDRDFT953R |