Part Details for MFN25SFTEMT140K by YAGEO Corporation
Overview of MFN25SFTEMT140K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MFN25SFTEMT140K
MFN25SFTEMT140K CAD Models
MFN25SFTEMT140K Part Data Attributes
|
MFN25SFTEMT140K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN25SFTEMT140K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 140000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 140000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MFN | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MFN25SFTEMT140K
This table gives cross-reference parts and alternative options found for MFN25SFTEMT140K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN25SFTEMT140K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMFS25C1403F-52-BL | Fixed Resistor, Metal Film, 0.25W, 140000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFN25SFTEMT140K vs RMFS25C1403F-52-BL |
MFR25SFTEMT140K | Fixed Resistor, Metal Film, 0.25W, 140000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN25SFTEMT140K vs MFR25SFTEMT140K |
MFR25SFTE52-140K | Fixed Resistor, Metal Film, 0.25W, 140000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFN25SFTEMT140K vs MFR25SFTE52-140K |
MFN25SFTE52-140K | Fixed Resistor, Metal Film, 0.25W, 140000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN25SFTEMT140K vs MFN25SFTE52-140K |
MFR25SFTEMTT140K | Fixed Resistor, Metal Film, 0.25W, 140000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN25SFTEMT140K vs MFR25SFTEMTT140K |
MFR25SFREMT140K | Fixed Resistor, Metal Film, 0.25W, 140000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN25SFTEMT140K vs MFR25SFREMT140K |
MFR25SFBE52-140K | Fixed Resistor, Metal Film, 0.25W, 140000ohm, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN25SFTEMT140K vs MFR25SFBE52-140K |
MFR25SFTE140K | Fixed Resistor, Metal Film, 0.25W, 140000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFN25SFTEMT140K vs MFR25SFTE140K |
MFR25SFBE26-140K | Fixed Resistor, Metal Film, 0.25W, 140000ohm, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN25SFTEMT140K vs MFR25SFBE26-140K |
MFR25SFTEM140K | Fixed Resistor, Metal Film, 0.25W, 140000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN25SFTEMT140K vs MFR25SFTEM140K |