Part Details for MFN25SFRF52-316R by YAGEO Corporation
Overview of MFN25SFRF52-316R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316RASMAX2-004 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-004 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 4ft | |
CO-316RASMAX2-002 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-002 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 2ft | |
CO-316RASMAX2-005 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-005 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 5ft |
Part Details for MFN25SFRF52-316R
MFN25SFRF52-316R CAD Models
MFN25SFRF52-316R Part Data Attributes
|
MFN25SFRF52-316R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN25SFRF52-316R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 316ohm, 200V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 316 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MFN25SFRF52-316R
This table gives cross-reference parts and alternative options found for MFN25SFRF52-316R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN25SFRF52-316R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR25SFBF72316R | Fixed Resistor, Metal Film, 0.25W, 316ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN25SFRF52-316R vs MFR25SFBF72316R |
MFR25SFRF72316R | Fixed Resistor, Metal Film, 0.25W, 316ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN25SFRF52-316R vs MFR25SFRF72316R |
RMFS25D3160F-52-BL | Fixed Resistor, Metal Film, 0.25W, 316ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFN25SFRF52-316R vs RMFS25D3160F-52-BL |
MFR25SFBF26-316R | Fixed Resistor, Metal Film, 0.25W, 316ohm, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN25SFRF52-316R vs MFR25SFBF26-316R |
MFR-25SFRF52316R | Fixed Resistor, Metal Film, 0.25W, 316ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFN25SFRF52-316R vs MFR-25SFRF52316R |
MFR25SFTFMT316R | Fixed Resistor, Metal Film, 0.25W, 316ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN25SFRF52-316R vs MFR25SFTFMT316R |
MFR25SFRFM316R | Fixed Resistor, Metal Film, 0.25W, 316ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN25SFRF52-316R vs MFR25SFRFM316R |
MFR25SFTF26-316R | Fixed Resistor, Metal Film, 0.25W, 316ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN25SFRF52-316R vs MFR25SFTF26-316R |
RMFS25D3160F-52-AR | Fixed Resistor, Metal Film, 0.25W, 316ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFN25SFRF52-316R vs RMFS25D3160F-52-AR |
MFN25SFRF26-316R | Fixed Resistor, Metal Film, 0.25W, 316ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN25SFRF52-316R vs MFN25SFRF26-316R |