MFN25SFRF52-316R
YAGEO Corporation
Description: Fixed Resistor, Metal Film, 0.25W, 316ohm, 200V, 1% +/-Tol, -100,100ppm/Cel,

Overview of MFN25SFRF52-316R by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CO-316RASMAX2-004 Amphenol Cables on Demand Amphenol CO-316RASMAX2-004 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 4ft
CO-316RASMAX2-002 Amphenol Cables on Demand Amphenol CO-316RASMAX2-002 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 2ft
CO-316RASMAX2-005 Amphenol Cables on Demand Amphenol CO-316RASMAX2-005 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 5ft

CAD Models for MFN25SFRF52-316R by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MFN25SFRF52-316R by YAGEO Corporation

MFN25SFRF52-316R
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
JESD-609 Code
e3
Lead Diameter
0.45 mm
Lead Length
28 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.9 mm
Package Length
3.4 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Resistance
316 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. MFN25SFRF52-316R
    YAGEO Corporation
    Fixed Resistor, Metal Film, 0.25W, 316ohm, 200V, 1% +/-Tol, -100,100ppm/Cel,
    VS

Alternate Parts for MFN25SFRF52-316R

This table gives cross-reference parts and alternative options found for MFN25SFRF52-316R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN25SFRF52-316R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MFR25SFBFMTT316R Fixed Resistor, Metal Film, 0.25W, 316ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFN25SFRF52-316R vs MFR25SFBFMTT316R
RMFS25D3160F-52-BL Fixed Resistor, Metal Film, 0.25W, 316ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Taitron Components Inc MFN25SFRF52-316R vs RMFS25D3160F-52-BL
MFR25SFRFMT316R Fixed Resistor, Metal Film, 0.25W, 316ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFN25SFRF52-316R vs MFR25SFRFMT316R
MFR25SFRF52-316R Fixed Resistor, Metal Film, 0.25W, 316ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation MFN25SFRF52-316R vs MFR25SFRF52-316R
MFR25SFTF26-316R Fixed Resistor, Metal Film, 0.25W, 316ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFN25SFRF52-316R vs MFR25SFTF26-316R
MFR-25SFTF52316R Fixed Resistor, Metal Film, 0.25W, 316ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation MFN25SFRF52-316R vs MFR-25SFTF52316R
MFR25SFRFMTT316R Fixed Resistor, Metal Film, 0.25W, 316ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFN25SFRF52-316R vs MFR25SFRFMTT316R
MFR25SFBF72316R Fixed Resistor, Metal Film, 0.25W, 316ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFN25SFRF52-316R vs MFR25SFBF72316R
MFN25SFRFMT316R Fixed Resistor, Metal Film, 0.25W, 316ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFN25SFRF52-316R vs MFN25SFRFMT316R
MFN25SFTFMT316R Fixed Resistor, Metal Film, 0.25W, 316ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFN25SFRF52-316R vs MFN25SFTFMT316R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFN25SFRF52-316R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFN25SFRF52-316R by YAGEO Corporation

  • Please alert me when MFN25SFRF52-316R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFN25SFRF52-316R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFN25SFRF52-316R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFN25SFRF52-316R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFN25SFRF52-316R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFN25SFRF52-316R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: