Part Details for MFN25SFREMT665R by YAGEO Corporation
Overview of MFN25SFREMT665R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFN25SFREMT665R
MFN25SFREMT665R CAD Models
MFN25SFREMT665R Part Data Attributes
|
MFN25SFREMT665R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN25SFREMT665R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 665ohm, 200V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 665 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MFN25SFREMT665R
This table gives cross-reference parts and alternative options found for MFN25SFREMT665R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN25SFREMT665R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFN25SFRE52-665R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 665ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | MFN25SFREMT665R vs MFN25SFRE52-665R |
MFR25SFTE26-665R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 665ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | MFN25SFREMT665R vs MFR25SFTE26-665R |
MFR25SFTE665R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 665ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MFN25SFREMT665R vs MFR25SFTE665R |
MFR25SFRE665R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 665ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MFN25SFREMT665R vs MFR25SFRE665R |
MFN25SFTEMT665R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 665ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | MFN25SFREMT665R vs MFN25SFTEMT665R |
MFR25SFBEM665R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 665ohm, 1% +/-Tol, -50,50ppm/Cel, | MFN25SFREMT665R vs MFR25SFBEM665R |
MFN25SFBE26-665R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 665ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | MFN25SFREMT665R vs MFN25SFBE26-665R |
MFR25SFTE52-665R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 665ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | MFN25SFREMT665R vs MFR25SFTE52-665R |
RMFS25C6650F-52-T20 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 665ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MFN25SFREMT665R vs RMFS25C6650F-52-T20 |
MFR25SFBE665R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 665ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MFN25SFREMT665R vs MFR25SFBE665R |