Part Details for MFN25SFRE26-232K by YAGEO Corporation
Overview of MFN25SFRE26-232K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4RCD0232KC1ATG | Renesas Electronics Corporation | DDR4 Register Clock Driver (RCD) | |
4DB0232KD1AVG | Renesas Electronics Corporation | Data Buffer for DDR4 Memory Modules | |
4DB0232KD1AVG8 | Renesas Electronics Corporation | Data Buffer for DDR4 Memory Modules |
Part Details for MFN25SFRE26-232K
MFN25SFRE26-232K CAD Models
MFN25SFRE26-232K Part Data Attributes
|
MFN25SFRE26-232K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN25SFRE26-232K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 232000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 232000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MFN25SFRE26-232K
This table gives cross-reference parts and alternative options found for MFN25SFRE26-232K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN25SFRE26-232K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN25SFTE26-232K | Fixed Resistor, Metal Film, 0.25W, 232000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN25SFRE26-232K vs MFN25SFTE26-232K |
MFR25SFBE232K | Fixed Resistor, Metal Film, 0.25W, 232000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFN25SFRE26-232K vs MFR25SFBE232K |
MFR25SFRE72232K | Fixed Resistor, Metal Film, 0.25W, 232000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN25SFRE26-232K vs MFR25SFRE72232K |
MFR25SFRE26-232K | Fixed Resistor, Metal Film, 0.25W, 232000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN25SFRE26-232K vs MFR25SFRE26-232K |
MFR25SFTE232K | Fixed Resistor, Metal Film, 0.25W, 232000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFN25SFRE26-232K vs MFR25SFTE232K |
MFR25SFBE52-232K | Fixed Resistor, Metal Film, 0.25W, 232000ohm, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN25SFRE26-232K vs MFR25SFBE52-232K |
MFR25SFBEMTT232K | Fixed Resistor, Metal Film, 0.25W, 232000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN25SFRE26-232K vs MFR25SFBEMTT232K |
MFN25SFBE26-232K | Fixed Resistor, Metal Film, 0.25W, 232000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN25SFRE26-232K vs MFN25SFBE26-232K |
MFN25SFREMT232K | Fixed Resistor, Metal Film, 0.25W, 232000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN25SFRE26-232K vs MFN25SFREMT232K |
MFR25SFTE52-232K | Fixed Resistor, Metal Film, 0.25W, 232000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFN25SFRE26-232K vs MFR25SFTE52-232K |