Part Details for MFN25SFBE52-13R3 by YAGEO Corporation
Overview of MFN25SFBE52-13R3 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFV13R-3STBE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 13 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock, Gold Flash. | |
RJE7218813R3 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, Shield, With LEDs. | |
SFW13R-3STAE5LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 13 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock, Selective Gold plated Terminals with Tin-plate Solder-tail, Plastic Reel. |
Part Details for MFN25SFBE52-13R3
MFN25SFBE52-13R3 CAD Models
MFN25SFBE52-13R3 Part Data Attributes
|
MFN25SFBE52-13R3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN25SFBE52-13R3
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 13.3ohm, 200V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 13.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MFN25SFBE52-13R3
This table gives cross-reference parts and alternative options found for MFN25SFBE52-13R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN25SFBE52-13R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMFS25C13R3F-52-T20 | Fixed Resistor, Metal Film, 0.25W, 13.3ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFN25SFBE52-13R3 vs RMFS25C13R3F-52-T20 |
RMFS25C13R3F-52-BL | Fixed Resistor, Metal Film, 0.25W, 13.3ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFN25SFBE52-13R3 vs RMFS25C13R3F-52-BL |
MFR25SFREMTT13R3 | Fixed Resistor, Metal Film, 0.25W, 13.3ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN25SFBE52-13R3 vs MFR25SFREMTT13R3 |
MFR25SFTEM13R3 | Fixed Resistor, Metal Film, 0.25W, 13.3ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN25SFBE52-13R3 vs MFR25SFTEM13R3 |
MFN25SFTEMT13R3 | Fixed Resistor, Metal Film, 0.25W, 13.3ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN25SFBE52-13R3 vs MFN25SFTEMT13R3 |
MFN25SFREMT13R3 | Fixed Resistor, Metal Film, 0.25W, 13.3ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN25SFBE52-13R3 vs MFN25SFREMT13R3 |
MFR25SFBE26-13R3 | Fixed Resistor, Metal Film, 0.25W, 13.3ohm, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN25SFBE52-13R3 vs MFR25SFBE26-13R3 |
MFN25SFBEM13R3 | Fixed Resistor, Metal Film, 0.25W, 13.3ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN25SFBE52-13R3 vs MFN25SFBEM13R3 |
MFR25SFTEMTT13R3 | Fixed Resistor, Metal Film, 0.25W, 13.3ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN25SFBE52-13R3 vs MFR25SFTEMTT13R3 |
MFR25SFRE52-13R3 | Fixed Resistor, Metal Film, 0.25W, 13.3ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN25SFBE52-13R3 vs MFR25SFRE52-13R3 |