Part Details for MFN25SFBE26-665R by YAGEO Corporation
Overview of MFN25SFBE26-665R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5665RBCPZ-REEL7 | Analog Devices | Quad 3V 16bit I2C DAC with ref | |
AD5665RBCBZ-1-RL7 | Analog Devices | Quad 3V 16bit I2C DAC with ref | |
AD5665RBCPZ-R2 | Analog Devices | Quad 3V 16bit I2C DAC with ref |
Part Details for MFN25SFBE26-665R
MFN25SFBE26-665R CAD Models
MFN25SFBE26-665R Part Data Attributes
|
MFN25SFBE26-665R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN25SFBE26-665R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 665ohm, 200V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 665 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MFN25SFBE26-665R
This table gives cross-reference parts and alternative options found for MFN25SFBE26-665R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN25SFBE26-665R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR25SFTE26-665R | Fixed Resistor, Metal Film, 0.25W, 665ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN25SFBE26-665R vs MFR25SFTE26-665R |
MFR25SFRE72665R | Fixed Resistor, Metal Film, 0.25W, 665ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN25SFBE26-665R vs MFR25SFRE72665R |
MFR25SFTE665R | Fixed Resistor, Metal Film, 0.25W, 665ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFN25SFBE26-665R vs MFR25SFTE665R |
MFR25SFTE52-665R | Fixed Resistor, Metal Film, 0.25W, 665ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN25SFBE26-665R vs MFR25SFTE52-665R |
MFR25SFBE26-665R | Fixed Resistor, Metal Film, 0.25W, 665ohm, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN25SFBE26-665R vs MFR25SFBE26-665R |
MFN25SFTE52-665R | Fixed Resistor, Metal Film, 0.25W, 665ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN25SFBE26-665R vs MFN25SFTE52-665R |
MFR25SFBE665R | Fixed Resistor, Metal Film, 0.25W, 665ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFN25SFBE26-665R vs MFR25SFBE665R |
MFR25SFBEM665R | Fixed Resistor, Metal Film, 0.25W, 665ohm, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN25SFBE26-665R vs MFR25SFBEM665R |
MFR25SFBEMTT665R | Fixed Resistor, Metal Film, 0.25W, 665ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN25SFBE26-665R vs MFR25SFBEMTT665R |
MFN25SFTE26-665R | Fixed Resistor, Metal Film, 0.25W, 665ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN25SFBE26-665R vs MFN25SFTE26-665R |