Part Details for MFN25SDTEMT84R5 by YAGEO Corporation
Overview of MFN25SDTEMT84R5 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFN25SDTEMT84R5
MFN25SDTEMT84R5 CAD Models
MFN25SDTEMT84R5 Part Data Attributes
|
MFN25SDTEMT84R5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN25SDTEMT84R5
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 84.5ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 84.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MFN25SDTEMT84R5
This table gives cross-reference parts and alternative options found for MFN25SDTEMT84R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN25SDTEMT84R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFR25SDBEM84R5 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 84.5ohm, 0.5% +/-Tol, -50,50ppm/Cel, | MFN25SDTEMT84R5 vs MFR25SDBEM84R5 |
MFN25SDBE26-84R5 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 84.5ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | MFN25SDTEMT84R5 vs MFN25SDBE26-84R5 |
MFR25SDTE52-84R5 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 84.5ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | MFN25SDTEMT84R5 vs MFR25SDTE52-84R5 |
MFN25SDREMT84R5 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 84.5ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | MFN25SDTEMT84R5 vs MFN25SDREMT84R5 |
MFR25SDBE7284R5 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 84.5ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | MFN25SDTEMT84R5 vs MFR25SDBE7284R5 |
MFR25SDRE7284R5 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 84.5ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | MFN25SDTEMT84R5 vs MFR25SDRE7284R5 |
MFR25SDBEMT84R5 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 84.5ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | MFN25SDTEMT84R5 vs MFR25SDBEMT84R5 |
MFR25SDBE52-84R5 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 84.5ohm, 0.5% +/-Tol, -50,50ppm/Cel, | MFN25SDTEMT84R5 vs MFR25SDBE52-84R5 |
MFR25SDTE7284R5 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 84.5ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | MFN25SDTEMT84R5 vs MFR25SDTE7284R5 |
MFR25SDBE26-84R5 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 84.5ohm, 0.5% +/-Tol, -50,50ppm/Cel, | MFN25SDTEMT84R5 vs MFR25SDBE26-84R5 |