Part Details for MFN25SDRF52-340R by YAGEO Corporation
Overview of MFN25SDRF52-340R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA221340RGNP#HB0 | Renesas Electronics Corporation | 40A Smart Power Stage (SPS) with Integrated High Accuracy Current and Temperature Monitors | |
TSI340-RDK1 | Renesas Electronics Corporation | Evaluation Board SDK for the Tsi340 |
Part Details for MFN25SDRF52-340R
MFN25SDRF52-340R CAD Models
MFN25SDRF52-340R Part Data Attributes
|
MFN25SDRF52-340R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN25SDRF52-340R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 340ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 340 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MFN25SDRF52-340R
This table gives cross-reference parts and alternative options found for MFN25SDRF52-340R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN25SDRF52-340R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN25SDRFMT340R | Fixed Resistor, Metal Film, 0.25W, 340ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN25SDRF52-340R vs MFN25SDRFMT340R |
MFR25SDRF72340R | Fixed Resistor, Metal Film, 0.25W, 340ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN25SDRF52-340R vs MFR25SDRF72340R |
MFR25SDTFMT340R | Fixed Resistor, Metal Film, 0.25W, 340ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN25SDRF52-340R vs MFR25SDTFMT340R |
MFR25SDTF340R | Fixed Resistor, Metal Film, 0.25W, 340ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFN25SDRF52-340R vs MFR25SDTF340R |
MFR25SDRFM340R | Fixed Resistor, Metal Film, 0.25W, 340ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN25SDRF52-340R vs MFR25SDRFM340R |
MFN25SDTF26-340R | Fixed Resistor, Metal Film, 0.25W, 340ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN25SDRF52-340R vs MFN25SDTF26-340R |
MFR25SDBF72340R | Fixed Resistor, Metal Film, 0.25W, 340ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN25SDRF52-340R vs MFR25SDBF72340R |
MFR25SDBFMT340R | Fixed Resistor, Metal Film, 0.25W, 340ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN25SDRF52-340R vs MFR25SDBFMT340R |
MFR25SDBF340R | Fixed Resistor, Metal Film, 0.25W, 340ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFN25SDRF52-340R vs MFR25SDBF340R |
MFN25SDBFM340R | Fixed Resistor, Metal Film, 0.25W, 340ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN25SDRF52-340R vs MFN25SDBFM340R |