Part Details for MFN25SDRE26-107R by YAGEO Corporation
Overview of MFN25SDRE26-107R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87690-107RLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row, Double Body, Polarization, 20 Positions, 2.54mm (0.100in) Pitch | |
TPS61107RGER | Texas Instruments | Dual output converter (boost DC/DC + LDO) for single/dual cell apps with 1.8V fixed output voltage 24-VQFN -40 to 85 |
Part Details for MFN25SDRE26-107R
MFN25SDRE26-107R CAD Models
MFN25SDRE26-107R Part Data Attributes
|
MFN25SDRE26-107R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN25SDRE26-107R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 107ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 107 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MFN25SDRE26-107R
This table gives cross-reference parts and alternative options found for MFN25SDRE26-107R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN25SDRE26-107R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFN25SDREMT107R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 107ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | MFN25SDRE26-107R vs MFN25SDREMT107R |
MFR25SDBEMT107R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 107ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | MFN25SDRE26-107R vs MFR25SDBEMT107R |
MFR25SDTE26-107R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 107ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | MFN25SDRE26-107R vs MFR25SDTE26-107R |
MFR25SDRE26-107R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 107ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | MFN25SDRE26-107R vs MFR25SDRE26-107R |
MFN25SDBE26-107R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 107ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | MFN25SDRE26-107R vs MFN25SDBE26-107R |
MFN25SDBE52-107R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 107ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | MFN25SDRE26-107R vs MFN25SDBE52-107R |
MFR25SDRE107R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 107ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MFN25SDRE26-107R vs MFR25SDRE107R |
MFR25SDBE26-107R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 107ohm, 0.5% +/-Tol, -50,50ppm/Cel, | MFN25SDRE26-107R vs MFR25SDBE26-107R |
MFN25SDTE26-107R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 107ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | MFN25SDRE26-107R vs MFN25SDTE26-107R |
MFN25SDTEMT107R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 107ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | MFN25SDRE26-107R vs MFN25SDTEMT107R |