MFN25SDBD52-17R4
YAGEO Corporation
Description: Fixed Resistor, Metal Film, 0.25W, 17.4ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel,

Overview of MFN25SDBD52-17R4 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SFW17R-4STAE1LF Amphenol Communications Solutions 1.00mm Flex Connector, SFW-R series, 17 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock, Selective Gold plated Terminals with Tin-plate Solder-tail.
SFV17R-4STBE1HLF Amphenol Communications Solutions 0.50mm Flex Connector, SFV-R Series, 17 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock, Gold Flash.
SFW17R-4STE1LF Amphenol Communications Solutions 1.00mm Flex Connector, SFW-R series, 17 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock.

CAD Models for MFN25SDBD52-17R4 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MFN25SDBD52-17R4 by YAGEO Corporation

MFN25SDBD52-17R4
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
JESD-609 Code
e3
Lead Diameter
0.45 mm
Lead Length
28 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.9 mm
Package Length
3.4 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
0.25 W
Resistance
17.4 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. MFN25SDBD52-17R4
    YAGEO Corporation
    Fixed Resistor, Metal Film, 0.25W, 17.4ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel,
    VS

Alternate Parts for MFN25SDBD52-17R4

This table gives cross-reference parts and alternative options found for MFN25SDBD52-17R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN25SDBD52-17R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MFR25SDTDM17R4 Fixed Resistor, Metal Film, 0.25W, 17.4ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFN25SDBD52-17R4 vs MFR25SDTDM17R4
MFR25SDBDMT17R4 Fixed Resistor, Metal Film, 0.25W, 17.4ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFN25SDBD52-17R4 vs MFR25SDBDMT17R4
MFR25SDBD7217R4 Fixed Resistor, Metal Film, 0.25W, 17.4ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFN25SDBD52-17R4 vs MFR25SDBD7217R4
MFR25SDRDMT17R4 Fixed Resistor, Metal Film, 0.25W, 17.4ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFN25SDBD52-17R4 vs MFR25SDRDMT17R4
MFR25SDBD17R4 Fixed Resistor, Metal Film, 0.25W, 17.4ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation MFN25SDBD52-17R4 vs MFR25SDBD17R4
MFN25SDRD26-17R4 Fixed Resistor, Metal Film, 0.25W, 17.4ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFN25SDBD52-17R4 vs MFN25SDRD26-17R4
MFN25SDTD52-17R4 Fixed Resistor, Metal Film, 0.25W, 17.4ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFN25SDBD52-17R4 vs MFN25SDTD52-17R4
MFR25SDTD17R4 Fixed Resistor, Metal Film, 0.25W, 17.4ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation MFN25SDBD52-17R4 vs MFR25SDTD17R4
MFR25SDTD7217R4 Fixed Resistor, Metal Film, 0.25W, 17.4ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFN25SDBD52-17R4 vs MFR25SDTD7217R4
MFN25SDTDMT17R4 Fixed Resistor, Metal Film, 0.25W, 17.4ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFN25SDBD52-17R4 vs MFN25SDTDMT17R4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFN25SDBD52-17R4 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFN25SDBD52-17R4 by YAGEO Corporation

  • Please alert me when MFN25SDBD52-17R4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFN25SDBD52-17R4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFN25SDBD52-17R4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFN25SDBD52-17R4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFN25SDBD52-17R4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFN25SDBD52-17R4 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: