Part Details for MFN25SDBD26-511R by YAGEO Corporation
Overview of MFN25SDBD26-511R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFN25SDBD26-511R
MFN25SDBD26-511R CAD Models
MFN25SDBD26-511R Part Data Attributes
|
MFN25SDBD26-511R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN25SDBD26-511R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 511ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 511 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MFN | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MFN25SDBD26-511R
This table gives cross-reference parts and alternative options found for MFN25SDBD26-511R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN25SDBD26-511R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR25SDRD52-511R | Fixed Resistor, Metal Film, 0.25W, 511ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN25SDBD26-511R vs MFR25SDRD52-511R |
MFR25SDRD511R | Fixed Resistor, Metal Film, 0.25W, 511ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFN25SDBD26-511R vs MFR25SDRD511R |
MFR25SDTD511R | Fixed Resistor, Metal Film, 0.25W, 511ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFN25SDBD26-511R vs MFR25SDTD511R |
MFR25SDRD26-511R | Fixed Resistor, Metal Film, 0.25W, 511ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN25SDBD26-511R vs MFR25SDRD26-511R |
MFR25SDBD511R | Fixed Resistor, Metal Film, 0.25W, 511ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFN25SDBD26-511R vs MFR25SDBD511R |