Part Details for MFN200FTF52-11K8 by YAGEO Corporation
Overview of MFN200FTF52-11K8 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD720211K8-611-BAL-A | Renesas Electronics Corporation | USB 3.0 Host Controller | |
UPD78F1811K8A2-4B4-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / | |
UPD78F1811K8A-4B4-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / |
Part Details for MFN200FTF52-11K8
MFN200FTF52-11K8 CAD Models
MFN200FTF52-11K8 Part Data Attributes
|
MFN200FTF52-11K8
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN200FTF52-11K8
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 11800ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 11800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFN200FTF52-11K8
This table gives cross-reference parts and alternative options found for MFN200FTF52-11K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN200FTF52-11K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200FRF73-11K8 | Fixed Resistor, Metal Film, 2W, 11800ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN200FTF52-11K8 vs MFR200FRF73-11K8 |
MFR200FRFFT-11K8 | Fixed Resistor, Metal Film, 2W, 11800ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN200FTF52-11K8 vs MFR200FRFFT-11K8 |
MFN200FBFMB11K8 | Fixed Resistor, Metal Film, 2W, 11800ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN200FTF52-11K8 vs MFN200FBFMB11K8 |
MFR200FBFFT-11K8 | Fixed Resistor, Metal Film, 2W, 11800ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN200FTF52-11K8 vs MFR200FBFFT-11K8 |
MFR200FBF52-11K8 | Fixed Resistor, Metal Film, 2W, 11800ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN200FTF52-11K8 vs MFR200FBF52-11K8 |
MFR200FRF95-11K8 | Fixed Resistor, Metal Film, 2W, 11800ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN200FTF52-11K8 vs MFR200FRF95-11K8 |
RMF2WD1182F-52-T20 | Fixed Resistor, Metal Film, 2W, 11800ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFN200FTF52-11K8 vs RMF2WD1182F-52-T20 |
MFR200FTF95-11K8 | Fixed Resistor, Metal Film, 2W, 11800ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN200FTF52-11K8 vs MFR200FTF95-11K8 |
MFN200FBFMR11K8 | Fixed Resistor, Metal Film, 2W, 11800ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN200FTF52-11K8 vs MFN200FBFMR11K8 |
MFR200FBFFFK11K8 | Fixed Resistor, Metal Film, 2W, 11800ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN200FTF52-11K8 vs MFR200FBFFFK11K8 |