Part Details for MFN200FTE52-121K by YAGEO Corporation
Overview of MFN200FTE52-121K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1070-121KEB | Coilcraft Inc | General Purpose Inductor, | |
SLC7649S-121KLC | Coilcraft Inc | General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, SMD, 3029, ROHS COMPLIANT | |
SLR1075-121KEC | Coilcraft Inc | General Purpose Inductor |
Part Details for MFN200FTE52-121K
MFN200FTE52-121K CAD Models
MFN200FTE52-121K Part Data Attributes
|
MFN200FTE52-121K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN200FTE52-121K
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 121000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 121000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFN200FTE52-121K
This table gives cross-reference parts and alternative options found for MFN200FTE52-121K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN200FTE52-121K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200FBEAV-121K | Fixed Resistor, Metal Film, 2W, 121000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN200FTE52-121K vs MFR200FBEAV-121K |
RMF2WC1213F-52-BL | Fixed Resistor, Metal Film, 2W, 121000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFN200FTE52-121K vs RMF2WC1213F-52-BL |
MFN200FBEFKK121K | Fixed Resistor, Metal Film, 2W, 121000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN200FTE52-121K vs MFN200FBEFKK121K |
MFR200FBE73-121K | Fixed Resistor, Metal Film, 2W, 121000ohm, 500V, 1% +/-Tol, 50ppm/Cel, | YAGEO Corporation | MFN200FTE52-121K vs MFR200FBE73-121K |
MF2001213FTR | Fixed Resistor, Metal Film, 2W, 121000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MFN200FTE52-121K vs MF2001213FTR |
RMF2WC1213F-52-TR20 | Fixed Resistor, Metal Film, 2W, 121000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFN200FTE52-121K vs RMF2WC1213F-52-TR20 |
MFR200FTE95-121K | Fixed Resistor, Metal Film, 2W, 121000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN200FTE52-121K vs MFR200FTE95-121K |
MFR200FREFFK-121K | Fixed Resistor, Metal Film, 2W, 121000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN200FTE52-121K vs MFR200FREFFK-121K |
RMF2WC1213F-52-T20 | Fixed Resistor, Metal Film, 2W, 121000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFN200FTE52-121K vs RMF2WC1213F-52-T20 |
MFN200FRE52-121K | Fixed Resistor, Metal Film, 2W, 121000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN200FTE52-121K vs MFN200FRE52-121K |