Part Details for MFN200FRF52-1K47 by YAGEO Corporation
Overview of MFN200FRF52-1K47 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MFN200FRF52-1K47
MFN200FRF52-1K47 CAD Models
MFN200FRF52-1K47 Part Data Attributes
|
MFN200FRF52-1K47
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN200FRF52-1K47
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 1470ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 1470 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFN200FRF52-1K47
This table gives cross-reference parts and alternative options found for MFN200FRF52-1K47. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN200FRF52-1K47, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF2WD1471F-52-T20 | Fixed Resistor, Metal Film, 2W, 1470ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFN200FRF52-1K47 vs RMF2WD1471F-52-T20 |
MFN200FBF52-1K47 | Fixed Resistor, Metal Film, 2W, 1470ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN200FRF52-1K47 vs MFN200FBF52-1K47 |
DMR2001T1K47 | Fixed Resistor, Metal Film, 2W, 1470ohm, 500V, 1% +/-Tol, 100ppm/Cel, | Dubilier | MFN200FRF52-1K47 vs DMR2001T1K47 |
DMR2001BD1K47PT26 | Fixed Resistor, Metal Film, 2W, 1470ohm, 500V, 1% +/-Tol, 100ppm/Cel, | Dubilier | MFN200FRF52-1K47 vs DMR2001BD1K47PT26 |
MFR200FBF52-1K47 | Fixed Resistor, Metal Film, 2W, 1470ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN200FRF52-1K47 vs MFR200FBF52-1K47 |
MFR200FRFFKK-1K47 | Fixed Resistor, Metal Film, 2W, 1470ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN200FRF52-1K47 vs MFR200FRFFKK-1K47 |
MFN200FBFMB1K47 | Fixed Resistor, Metal Film, 2W, 1470ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN200FRF52-1K47 vs MFN200FBFMB1K47 |
MFR200FBFPN-1K47 | Fixed Resistor, Metal Film, 2W, 1470ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN200FRF52-1K47 vs MFR200FBFPN-1K47 |
MFN200FBFM1K47 | Fixed Resistor, Metal Film, 2W, 1470ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN200FRF52-1K47 vs MFN200FBFM1K47 |
MFR200FRF95-1K47 | Fixed Resistor, Metal Film, 2W, 1470ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN200FRF52-1K47 vs MFR200FRF95-1K47 |