Part Details for MFN200FRD52-324K by YAGEO Corporation
Overview of MFN200FRD52-324K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADATE324KBCZ | Analog Devices | 4CH 3.2Gbps Integrated Pin Ele | |
10146099-324KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Right Angle, Header, Surface mount, 24 position | |
10143785-324KLF | Amphenol Communications Solutions | Minitek MicroSpace&trade, 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Header, 24 Position, side to side, Double row, Side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Part Details for MFN200FRD52-324K
MFN200FRD52-324K CAD Models
MFN200FRD52-324K Part Data Attributes
|
MFN200FRD52-324K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN200FRD52-324K
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 324000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 324000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFN200FRD52-324K
This table gives cross-reference parts and alternative options found for MFN200FRD52-324K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN200FRD52-324K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200FRD52-324K | Fixed Resistor, Metal Film, 2W, 324000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN200FRD52-324K vs MFR200FRD52-324K |
MFR200FTDFFK-324K | Fixed Resistor, Metal Film, 2W, 324000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN200FRD52-324K vs MFR200FTDFFK-324K |
MFR200FTD73-324K | Fixed Resistor, Metal Film, 2W, 324000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN200FRD52-324K vs MFR200FTD73-324K |
MFR200FBDMB324K | Fixed Resistor, Metal Film, 2W, 324000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN200FRD52-324K vs MFR200FBDMB324K |
MFR200FBD95-324K | Fixed Resistor, Metal Film, 2W, 324000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN200FRD52-324K vs MFR200FBD95-324K |
MFR200FBDF-324K | Fixed Resistor, Metal Film, 2W, 324000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN200FRD52-324K vs MFR200FBDF-324K |
MFR200FTDFK-324K | Fixed Resistor, Metal Film, 2W, 324000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN200FRD52-324K vs MFR200FTDFK-324K |
MFR200FTDFT-324K | Fixed Resistor, Metal Film, 2W, 324000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN200FRD52-324K vs MFR200FTDFT-324K |
MFR200FTDF-324K | Fixed Resistor, Metal Film, 2W, 324000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN200FRD52-324K vs MFR200FTDF-324K |
MFN200FTD52-324K | Fixed Resistor, Metal Film, 2W, 324000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN200FRD52-324K vs MFN200FTD52-324K |