MFN200FBFM221R
YAGEO Corporation
Description: Fixed Resistor, Metal Film, 2W, 221ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,

Overview of MFN200FBFM221R by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MFN200FBFM221R by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MFN200FBFM221R by YAGEO Corporation

MFN200FBFM221R
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
JESD-609 Code
e3
Lead Diameter
0.8 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
5 mm
Package Length
15.5 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
2 W
Resistance
221 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
500 V
Want to compare parts?
  1. MFN200FBFM221R
    YAGEO Corporation
    Fixed Resistor, Metal Film, 2W, 221ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
    VS

Alternate Parts for MFN200FBFM221R

This table gives cross-reference parts and alternative options found for MFN200FBFM221R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN200FBFM221R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MFR200FTF73-221R Fixed Resistor, Metal Film, 2W, 221ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFN200FBFM221R vs MFR200FTF73-221R
MFR200FRFF-221R Fixed Resistor, Metal Film, 2W, 221ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFN200FBFM221R vs MFR200FRFF-221R
MFR200FTFF-221R Fixed Resistor, Metal Film, 2W, 221ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFN200FBFM221R vs MFR200FTFF-221R
DMR2001BD221R Fixed Resistor, Metal Film, 2W, 221ohm, 500V, 1% +/-Tol, 100ppm/Cel, Dubilier MFN200FBFM221R vs DMR2001BD221R
MFR200FBF52-221R Fixed Resistor, Metal Film, 2W, 221ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFN200FBFM221R vs MFR200FBF52-221R
MFR200FTFM-221R Fixed Resistor, Metal Film, 2W, 221ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFN200FBFM221R vs MFR200FTFM-221R
MFR200FBFMR221R Fixed Resistor, Metal Film, 2W, 221ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFN200FBFM221R vs MFR200FBFMR221R
MFR200FTFMB-221R Fixed Resistor, Metal Film, 2W, 221ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFN200FBFM221R vs MFR200FTFMB-221R
MFR200FTFPN-221R Fixed Resistor, Metal Film, 2W, 221ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFN200FBFM221R vs MFR200FTFPN-221R
MFR200FRF73-221R Fixed Resistor, Metal Film, 2W, 221ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFN200FBFM221R vs MFR200FRF73-221R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFN200FBFM221R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFN200FBFM221R by YAGEO Corporation

Select Manufacturer
Which Manufacturer of MFN200FBFM221R would you like to use for your alert(s)?
  • Please alert me when MFN200FBFM221R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFN200FBFM221R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFN200FBFM221R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFN200FBFM221R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFN200FBFM221R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFN200FBFM221R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: