Part Details for MFN200FBFFFK390R by YAGEO Corporation
Overview of MFN200FBFFFK390R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MFN200FBFFFK390R
MFN200FBFFFK390R CAD Models
MFN200FBFFFK390R Part Data Attributes
|
MFN200FBFFFK390R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN200FBFFFK390R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 390ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFN200FBFFFK390R
This table gives cross-reference parts and alternative options found for MFN200FBFFFK390R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN200FBFFFK390R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200FTF52-390R | Fixed Resistor, Metal Film, 2W, 390ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN200FBFFFK390R vs MFR200FTF52-390R |
MFN200FBF73-390R | Fixed Resistor, Metal Film, 2W, 390ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN200FBFFFK390R vs MFN200FBF73-390R |
MFR200FBF73-390R | Fixed Resistor, Metal Film, 2W, 390ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN200FBFFFK390R vs MFR200FBF73-390R |
MFN200FBFMR390R | Fixed Resistor, Metal Film, 2W, 390ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN200FBFFFK390R vs MFN200FBFMR390R |
MFN200FBF52-390R | Fixed Resistor, Metal Film, 2W, 390ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN200FBFFFK390R vs MFN200FBF52-390R |
MFN200FTF73-390R | Fixed Resistor, Metal Film, 2W, 390ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN200FBFFFK390R vs MFN200FTF73-390R |
MFR200FBFM390R | Fixed Resistor, Metal Film, 2W, 390ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN200FBFFFK390R vs MFR200FBFM390R |
MFR200FRF52-390R | Fixed Resistor, Metal Film, 2W, 390ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN200FBFFFK390R vs MFR200FRF52-390R |