Part Details for MFN200FBFFFK16K2 by YAGEO Corporation
Overview of MFN200FBFFFK16K2 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFN200FBFFFK16K2
MFN200FBFFFK16K2 CAD Models
MFN200FBFFFK16K2 Part Data Attributes
|
MFN200FBFFFK16K2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN200FBFFFK16K2
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 16200ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 16200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFN200FBFFFK16K2
This table gives cross-reference parts and alternative options found for MFN200FBFFFK16K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN200FBFFFK16K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFR200FTF95-16K2 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 16200ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFN200FBFFFK16K2 vs MFR200FTF95-16K2 |
MFR200FTFAV-16K2 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 16200ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFN200FBFFFK16K2 vs MFR200FTFAV-16K2 |
MFR200FRFFT-16K2 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 16200ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFN200FBFFFK16K2 vs MFR200FRFFT-16K2 |
MFR200FBFMR16K2 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 16200ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFN200FBFFFK16K2 vs MFR200FBFMR16K2 |
MFR200FTFF-16K2 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 16200ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFN200FBFFFK16K2 vs MFR200FTFF-16K2 |
DMR2001T16K2PT26 | Dubilier | Check for Price | Fixed Resistor, Metal Film, 2W, 16200ohm, 500V, 1% +/-Tol, 100ppm/Cel, | MFN200FBFFFK16K2 vs DMR2001T16K2PT26 |
MFN200FRF52-16K2 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 16200ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFN200FBFFFK16K2 vs MFN200FRF52-16K2 |
MFR200FRF52-16K2 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 16200ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFN200FBFFFK16K2 vs MFR200FRF52-16K2 |
MFR200FTF52-16K2 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 16200ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFN200FBFFFK16K2 vs MFR200FTF52-16K2 |
RMF2WD1622F-52-TR20 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Film, 2W, 16200ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | MFN200FBFFFK16K2 vs RMF2WD1622F-52-TR20 |