Part Details for MFN200FBEFKK1R05 by YAGEO Corporation
Overview of MFN200FBEFKK1R05 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MFN200FBEFKK1R05
MFN200FBEFKK1R05 CAD Models
MFN200FBEFKK1R05 Part Data Attributes
|
MFN200FBEFKK1R05
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN200FBEFKK1R05
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 1.05ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 1.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFN200FBEFKK1R05
This table gives cross-reference parts and alternative options found for MFN200FBEFKK1R05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN200FBEFKK1R05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF2WC1R05F-52-AR | Fixed Resistor, Metal Film, 2W, 1.05ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFN200FBEFKK1R05 vs RMF2WC1R05F-52-AR |
FMF200FBEMR1R05 | Fixed Resistor, Metal Film, 2W, 1.05ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN200FBEFKK1R05 vs FMF200FBEMR1R05 |
MFR200FTE52-1R05 | Fixed Resistor, Metal Film, 2W, 1.05ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN200FBEFKK1R05 vs MFR200FTE52-1R05 |
MFR200FBE73-1R05 | Fixed Resistor, Metal Film, 2W, 1.05ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN200FBEFKK1R05 vs MFR200FBE73-1R05 |
MFR200FBEMB1R05 | Fixed Resistor, Metal Film, 2W, 1.05ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN200FBEFKK1R05 vs MFR200FBEMB1R05 |
MFN200FRE73-1R05 | Fixed Resistor, Metal Film, 2W, 1.05ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN200FBEFKK1R05 vs MFN200FRE73-1R05 |
MFN200FBEMR1R05 | Fixed Resistor, Metal Film, 2W, 1.05ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN200FBEFKK1R05 vs MFN200FBEMR1R05 |
MFR200FBE52-1R05 | Fixed Resistor, Metal Film, 2W, 1.05ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN200FBEFKK1R05 vs MFR200FBE52-1R05 |
MFR200FRE52-1R05 | Fixed Resistor, Metal Film, 2W, 1.05ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN200FBEFKK1R05 vs MFR200FRE52-1R05 |
MFR200FBEMR1R05 | Fixed Resistor, Metal Film, 2W, 1.05ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN200FBEFKK1R05 vs MFR200FBEMR1R05 |