Part Details for MFN200FBDFKK422R by YAGEO Corporation
Overview of MFN200FBDFKK422R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MFN200FBDFKK422R
MFN200FBDFKK422R CAD Models
MFN200FBDFKK422R Part Data Attributes
|
MFN200FBDFKK422R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN200FBDFKK422R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 422ohm, 500V, 1% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 422 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFN200FBDFKK422R
This table gives cross-reference parts and alternative options found for MFN200FBDFKK422R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN200FBDFKK422R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200FRDFKK-422R | Fixed Resistor, Metal Film, 2W, 422ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN200FBDFKK422R vs MFR200FRDFKK-422R |
MFR200FBDFT-422R | Fixed Resistor, Metal Film, 2W, 422ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN200FBDFKK422R vs MFR200FBDFT-422R |
MFR200FBDM422R | Fixed Resistor, Metal Film, 2W, 422ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN200FBDFKK422R vs MFR200FBDM422R |
MF200F4220FTR | Fixed Resistor, Metal Film, 2W, 422ohm, 500V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MFN200FBDFKK422R vs MF200F4220FTR |
MFR200FTD52-422R | Fixed Resistor, Metal Film, 2W, 422ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN200FBDFKK422R vs MFR200FTD52-422R |
MFR200FTDPN-422R | Fixed Resistor, Metal Film, 2W, 422ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN200FBDFKK422R vs MFR200FTDPN-422R |
MFN200FBDMR422R | Fixed Resistor, Metal Film, 2W, 422ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN200FBDFKK422R vs MFN200FBDMR422R |
MFR200FBDPN-422R | Fixed Resistor, Metal Film, 2W, 422ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN200FBDFKK422R vs MFR200FBDPN-422R |
MFN200FBD52-422R | Fixed Resistor, Metal Film, 2W, 422ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN200FBDFKK422R vs MFN200FBD52-422R |
MFR200FBDMR422R | Fixed Resistor, Metal Film, 2W, 422ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN200FBDFKK422R vs MFR200FBDMR422R |