Part Details for MFN200FBDFKK1M33 by YAGEO Corporation
Overview of MFN200FBDFKK1M33 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFN200FBDFKK1M33
MFN200FBDFKK1M33 CAD Models
MFN200FBDFKK1M33 Part Data Attributes
|
MFN200FBDFKK1M33
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN200FBDFKK1M33
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 1330000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 1330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFN200FBDFKK1M33
This table gives cross-reference parts and alternative options found for MFN200FBDFKK1M33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN200FBDFKK1M33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFN200FBDFFK1M33 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 1330000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | MFN200FBDFKK1M33 vs MFN200FBDFFK1M33 |
MFN200FBD52-1M33 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 1330000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | MFN200FBDFKK1M33 vs MFN200FBD52-1M33 |
MFR200FBDM1M33 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 1330000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | MFN200FBDFKK1M33 vs MFR200FBDM1M33 |
MFR200FBDFFK1M33 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 1330000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | MFN200FBDFKK1M33 vs MFR200FBDFFK1M33 |
MFR200FBD73-1M33 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 1330000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | MFN200FBDFKK1M33 vs MFR200FBD73-1M33 |
MFR200FTD73-1M33 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 1330000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | MFN200FBDFKK1M33 vs MFR200FTD73-1M33 |
MFN200FBDMR1M33 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 1330000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | MFN200FBDFKK1M33 vs MFN200FBDMR1M33 |
MRA05161M33F25PPMTA | Ohmite Mfg Co | Check for Price | Fixed Resistor, Metal Film, 2W, 1330000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | MFN200FBDFKK1M33 vs MRA05161M33F25PPMTA |
MFN200FBD73-1M33 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 1330000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | MFN200FBDFKK1M33 vs MFN200FBD73-1M33 |
MFR200FBDMR1M33 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 1330000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | MFN200FBDFKK1M33 vs MFR200FBDMR1M33 |