Part Details for MFN200FBDFFK324K by YAGEO Corporation
Overview of MFN200FBDFFK324K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFN200FBDFFK324K
MFN200FBDFFK324K CAD Models
MFN200FBDFFK324K Part Data Attributes
|
MFN200FBDFFK324K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN200FBDFFK324K
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 324000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 324000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFN200FBDFFK324K
This table gives cross-reference parts and alternative options found for MFN200FBDFFK324K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN200FBDFFK324K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200FTDF-324K | Fixed Resistor, Metal Film, 2W, 324000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN200FBDFFK324K vs MFR200FTDF-324K |
MFR200FRDMB-324K | Fixed Resistor, Metal Film, 2W, 324000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN200FBDFFK324K vs MFR200FRDMB-324K |
MFN200FBDMR324K | Fixed Resistor, Metal Film, 2W, 324000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN200FBDFFK324K vs MFN200FBDMR324K |
MFR200FRDFK-324K | Fixed Resistor, Metal Film, 2W, 324000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN200FBDFFK324K vs MFR200FRDFK-324K |
MF200F3243FTR | Fixed Resistor, Metal Film, 2W, 324000ohm, 500V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MFN200FBDFFK324K vs MF200F3243FTR |
MFR200FBDFFK324K | Fixed Resistor, Metal Film, 2W, 324000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN200FBDFFK324K vs MFR200FBDFFK324K |
MFR200FTDFKK-324K | Fixed Resistor, Metal Film, 2W, 324000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN200FBDFFK324K vs MFR200FTDFKK-324K |
MFR200FRDMR-324K | Fixed Resistor, Metal Film, 2W, 324000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN200FBDFFK324K vs MFR200FRDMR-324K |
MFR200FRDAV-324K | Fixed Resistor, Metal Film, 2W, 324000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN200FBDFFK324K vs MFR200FRDAV-324K |
MFR200FBDMB324K | Fixed Resistor, Metal Film, 2W, 324000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN200FBDFFK324K vs MFR200FBDMB324K |