Part Details for MFN200DTE73-10K by YAGEO Corporation
Overview of MFN200DTE73-10K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10198FNR2 | Rochester Electronics LLC | Monostable Multivibrator, 10K Series, 1-Func, ECL, PQCC20, PLASTIC, LCC-20 | |
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
MC10131P | Rochester Electronics LLC | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDIP16, PLASTIC, DIP-16 |
Part Details for MFN200DTE73-10K
MFN200DTE73-10K CAD Models
MFN200DTE73-10K Part Data Attributes
|
MFN200DTE73-10K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN200DTE73-10K
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 10000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFN200DTE73-10K
This table gives cross-reference parts and alternative options found for MFN200DTE73-10K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN200DTE73-10K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200DTEMR-10K0 | Fixed Resistor, Metal Film, 2W, 10000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN200DTE73-10K vs MFR200DTEMR-10K0 |
MFR200DBEM-10K0 | Fixed Resistor, Metal Film, 2W, 10000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN200DTE73-10K vs MFR200DBEM-10K0 |
MFN200DRE52-10K | Fixed Resistor, Metal Film, 2W, 10000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN200DTE73-10K vs MFN200DRE52-10K |
MFR200DTE95-10K0 | Fixed Resistor, Metal Film, 2W, 10000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN200DTE73-10K vs MFR200DTE95-10K0 |
MFR200DTE95-10K | Fixed Resistor, Metal Film, 2W, 10000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN200DTE73-10K vs MFR200DTE95-10K |
MFR200DBEMB-10K0 | Fixed Resistor, Metal Film, 2W, 10000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN200DTE73-10K vs MFR200DBEMB-10K0 |
MFN200DBEFKK10K | Fixed Resistor, Metal Film, 2W, 10000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN200DTE73-10K vs MFN200DBEFKK10K |
MFR200DRE95-10K | Fixed Resistor, Metal Film, 2W, 10000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN200DTE73-10K vs MFR200DRE95-10K |
MFR200DBE73-10K0 | Fixed Resistor, Metal Film, 2W, 10000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN200DTE73-10K vs MFR200DBE73-10K0 |
MFR200DREM-10K0 | Fixed Resistor, Metal Film, 2W, 10000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN200DTE73-10K vs MFR200DREM-10K0 |