Part Details for MFN200DTD52-120K by YAGEO Corporation
Overview of MFN200DTD52-120K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-120K2SLD | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT | |
FCT1-120K2SLB | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT | |
FCT1-120K2 | Coilcraft Inc | PoE transformer, for NSC LM5015, SMT, RoHS |
Part Details for MFN200DTD52-120K
MFN200DTD52-120K CAD Models
MFN200DTD52-120K Part Data Attributes
|
MFN200DTD52-120K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN200DTD52-120K
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 120000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFN200DTD52-120K
This table gives cross-reference parts and alternative options found for MFN200DTD52-120K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN200DTD52-120K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200DBDFFK120K | Fixed Resistor, Metal Film, 2W, 120000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN200DTD52-120K vs MFR200DBDFFK120K |
MFR200DTDM-120K | Fixed Resistor, Metal Film, 2W, 120000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN200DTD52-120K vs MFR200DTDM-120K |
MFN200DBDM120K | Fixed Resistor, Metal Film, 2W, 120000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN200DTD52-120K vs MFN200DBDM120K |
MFR200DRD73-120K | Fixed Resistor, Metal Film, 2W, 120000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN200DTD52-120K vs MFR200DRD73-120K |
MFR200DBDFKK120K | Fixed Resistor, Metal Film, 2W, 120000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN200DTD52-120K vs MFR200DBDFKK120K |
MFN200DBD52-120K | Fixed Resistor, Metal Film, 2W, 120000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN200DTD52-120K vs MFN200DBD52-120K |
MFN200DRD52-120K | Fixed Resistor, Metal Film, 2W, 120000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN200DTD52-120K vs MFN200DRD52-120K |
MFR200DBDMB120K | Fixed Resistor, Metal Film, 2W, 120000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN200DTD52-120K vs MFR200DBDMB120K |
MFR200DBD52-120K | Fixed Resistor, Metal Film, 2W, 120000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN200DTD52-120K vs MFR200DBD52-120K |
MFN200DBDMB120K | Fixed Resistor, Metal Film, 2W, 120000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN200DTD52-120K vs MFN200DBDMB120K |