Part Details for MFN200DBE73-866R by YAGEO Corporation
Overview of MFN200DBE73-866R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP5866RKPR | Texas Instruments | 6 x 18 LED matrix driver with 8-bit analog and 8-/16-bit PWM dimming 40-VQFN -40 to 85 |
Part Details for MFN200DBE73-866R
MFN200DBE73-866R CAD Models
MFN200DBE73-866R Part Data Attributes
|
MFN200DBE73-866R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN200DBE73-866R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 866ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 866 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFN200DBE73-866R
This table gives cross-reference parts and alternative options found for MFN200DBE73-866R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN200DBE73-866R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200DTE52-866R | Fixed Resistor, Metal Film, 2W, 866ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN200DBE73-866R vs MFR200DTE52-866R |
MFN200DTE52-866R | Fixed Resistor, Metal Film, 2W, 866ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN200DBE73-866R vs MFN200DTE52-866R |
MF2008660DTR | Fixed Resistor, Metal Film, 2W, 866ohm, 500V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MFN200DBE73-866R vs MF2008660DTR |
MFN200DRE52-866R | Fixed Resistor, Metal Film, 2W, 866ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN200DBE73-866R vs MFN200DRE52-866R |
MFR200DTEM-866R | Fixed Resistor, Metal Film, 2W, 866ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN200DBE73-866R vs MFR200DTEM-866R |
MFR200DTE95-866R | Fixed Resistor, Metal Film, 2W, 866ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN200DBE73-866R vs MFR200DTE95-866R |
MRA0516866RD50PPMTA | Fixed Resistor, Metal Film, 2W, 866ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | Ohmite Mfg Co | MFN200DBE73-866R vs MRA0516866RD50PPMTA |
MFN200DBEFKK866R | Fixed Resistor, Metal Film, 2W, 866ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN200DBE73-866R vs MFN200DBEFKK866R |
MFR200DTEMR-866R | Fixed Resistor, Metal Film, 2W, 866ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN200DBE73-866R vs MFR200DTEMR-866R |
MFR200DTE73-866R | Fixed Resistor, Metal Film, 2W, 866ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN200DBE73-866R vs MFR200DTE73-866R |