Part Details for MFN200DBDMB12K1 by YAGEO Corporation
Overview of MFN200DBDMB12K1 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MFN200DBDMB12K1
MFN200DBDMB12K1 CAD Models
MFN200DBDMB12K1 Part Data Attributes
|
MFN200DBDMB12K1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN200DBDMB12K1
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 12100ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 12100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFN200DBDMB12K1
This table gives cross-reference parts and alternative options found for MFN200DBDMB12K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN200DBDMB12K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200DBDMB12K1 | Fixed Resistor, Metal Film, 2W, 12100ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN200DBDMB12K1 vs MFR200DBDMB12K1 |
MFR200DTDMB-12K1 | Fixed Resistor, Metal Film, 2W, 12100ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN200DBDMB12K1 vs MFR200DTDMB-12K1 |
MFR200DTDM-12K1 | Fixed Resistor, Metal Film, 2W, 12100ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN200DBDMB12K1 vs MFR200DTDM-12K1 |
MFR200DBD73-12K1 | Fixed Resistor, Metal Film, 2W, 12100ohm, 500V, 0.5% +/-Tol, 25ppm/Cel, | YAGEO Corporation | MFN200DBDMB12K1 vs MFR200DBD73-12K1 |
MFR200DTD95-12K1 | Fixed Resistor, Metal Film, 2W, 12100ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN200DBDMB12K1 vs MFR200DTD95-12K1 |
MFR200DBDFKK12K1 | Fixed Resistor, Metal Film, 2W, 12100ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN200DBDMB12K1 vs MFR200DBDFKK12K1 |
MFR200DRDMR-12K1 | Fixed Resistor, Metal Film, 2W, 12100ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN200DBDMB12K1 vs MFR200DRDMR-12K1 |
MFN200DTD73-12K1 | Fixed Resistor, Metal Film, 2W, 12100ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN200DBDMB12K1 vs MFN200DTD73-12K1 |
MFN200DBDFKK12K1 | Fixed Resistor, Metal Film, 2W, 12100ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN200DBDMB12K1 vs MFN200DBDFKK12K1 |
MFR200DTDMR-12K1 | Fixed Resistor, Metal Film, 2W, 12100ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN200DBDMB12K1 vs MFR200DTDMR-12K1 |