Part Details for MFN200DBCMB24R3 by YAGEO Corporation
Overview of MFN200DBCMB24R3 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MFN200DBCMB24R3
MFN200DBCMB24R3 CAD Models
MFN200DBCMB24R3 Part Data Attributes
|
MFN200DBCMB24R3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN200DBCMB24R3
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 24.3ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 24.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFN200DBCMB24R3
This table gives cross-reference parts and alternative options found for MFN200DBCMB24R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN200DBCMB24R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200DRCMB-24R3 | Fixed Resistor, Metal Film, 2W, 24.3ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN200DBCMB24R3 vs MFR200DRCMB-24R3 |
MFN200DRC52-24R3 | Fixed Resistor, Metal Film, 2W, 24.3ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN200DBCMB24R3 vs MFN200DRC52-24R3 |
MFR200DTCMR-24R3 | Fixed Resistor, Metal Film, 2W, 24.3ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN200DBCMB24R3 vs MFR200DTCMR-24R3 |
MFR200DRCM-24R3 | Fixed Resistor, Metal Film, 2W, 24.3ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN200DBCMB24R3 vs MFR200DRCM-24R3 |
MFR200DTCM-24R3 | Fixed Resistor, Metal Film, 2W, 24.3ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN200DBCMB24R3 vs MFR200DTCM-24R3 |
MFN200DBCFKK24R3 | Fixed Resistor, Metal Film, 2W, 24.3ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN200DBCMB24R3 vs MFN200DBCFKK24R3 |
MFN200DBC52-24R3 | Fixed Resistor, Metal Film, 2W, 24.3ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN200DBCMB24R3 vs MFN200DBC52-24R3 |
MFR200DBC52-24R3 | Fixed Resistor, Metal Film, 2W, 24.3ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN200DBCMB24R3 vs MFR200DBC52-24R3 |
MFN200DBCFFK24R3 | Fixed Resistor, Metal Film, 2W, 24.3ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN200DBCMB24R3 vs MFN200DBCFFK24R3 |
MFR200DBCM24R3 | Fixed Resistor, Metal Film, 2W, 24.3ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN200DBCMB24R3 vs MFR200DBCM24R3 |