Part Details for MFN1WSFTFFT1K13 by YAGEO Corporation
Overview of MFN1WSFTFFT1K13 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFN1WSFTFFT1K13
MFN1WSFTFFT1K13 CAD Models
MFN1WSFTFFT1K13 Part Data Attributes
|
MFN1WSFTFFT1K13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN1WSFTFFT1K13
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 1130ohm, 400V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1130 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for MFN1WSFTFFT1K13
This table gives cross-reference parts and alternative options found for MFN1WSFTFFT1K13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN1WSFTFFT1K13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFR1WSFRFPN1K13 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 1130ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | MFN1WSFTFFT1K13 vs MFR1WSFRFPN1K13 |
FMF1WSFTFPN1K13 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 1130ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | MFN1WSFTFFT1K13 vs FMF1WSFTFPN1K13 |
FMF1WSFRFPN1K13 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 1130ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | MFN1WSFTFFT1K13 vs FMF1WSFRFPN1K13 |
MFN1WSFRFFT1K13 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 1130ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | MFN1WSFTFFT1K13 vs MFN1WSFRFFT1K13 |
MFR1WSFTFPN1K13 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 1130ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | MFN1WSFTFFT1K13 vs MFR1WSFTFPN1K13 |
MFR1WSFBFAV1K13 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 1130ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | MFN1WSFTFFT1K13 vs MFR1WSFBFAV1K13 |
MFR1WSFRF52-1K13 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 1130ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | MFN1WSFTFFT1K13 vs MFR1WSFRF52-1K13 |
RMFS1WD1131F-52-T20 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 1130ohm, 400V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | MFN1WSFTFFT1K13 vs RMFS1WD1131F-52-T20 |
MFR1WSFRFMR1K13 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 1130ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | MFN1WSFTFFT1K13 vs MFR1WSFRFMR1K13 |
FMF1WSFTFFT1K13 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 1130ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | MFN1WSFTFFT1K13 vs FMF1WSFTFFT1K13 |