Part Details for MFN1WSFTCFT24K3 by YAGEO Corporation
Overview of MFN1WSFTCFT24K3 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFN1WSFTCFT24K3
MFN1WSFTCFT24K3 CAD Models
MFN1WSFTCFT24K3 Part Data Attributes
|
MFN1WSFTCFT24K3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN1WSFTCFT24K3
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 24300ohm, 400V, 1% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 24300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for MFN1WSFTCFT24K3
This table gives cross-reference parts and alternative options found for MFN1WSFTCFT24K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN1WSFTCFT24K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN1WSFTCPN24K3 | Fixed Resistor, Metal Film, 1W, 24300ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN1WSFTCFT24K3 vs MFN1WSFTCPN24K3 |
MFN1WSFRCPN24K3 | Fixed Resistor, Metal Film, 1W, 24300ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN1WSFTCFT24K3 vs MFN1WSFRCPN24K3 |
MFR1WSFTCM24K3 | Fixed Resistor, Metal Film, 1W, 24300ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN1WSFTCFT24K3 vs MFR1WSFTCM24K3 |
MFR1WSFBCFT24K3 | Fixed Resistor, Metal Film, 1W, 24300ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN1WSFTCFT24K3 vs MFR1WSFBCFT24K3 |
MFR1WSFRCMB24K3 | Fixed Resistor, Metal Film, 1W, 24300ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN1WSFTCFT24K3 vs MFR1WSFRCMB24K3 |
MFR1WSFBCMB24K3 | Fixed Resistor, Metal Film, 1W, 24300ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN1WSFTCFT24K3 vs MFR1WSFBCMB24K3 |
MFR1WSFTCMR24K3 | Fixed Resistor, Metal Film, 1W, 24300ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN1WSFTCFT24K3 vs MFR1WSFTCMR24K3 |
MFR1WSFBCAV24K3 | Fixed Resistor, Metal Film, 1W, 24300ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN1WSFTCFT24K3 vs MFR1WSFBCAV24K3 |
MFN1WSFTCAV24K3 | Fixed Resistor, Metal Film, 1W, 24300ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN1WSFTCFT24K3 vs MFN1WSFTCAV24K3 |
MFN1WSFRCAV24K3 | Fixed Resistor, Metal Film, 1W, 24300ohm, 400V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN1WSFTCFT24K3 vs MFN1WSFRCAV24K3 |