MFN1WSFBFMR5R76
YAGEO Corporation
Description: Fixed Resistor, Metal Film, 1W, 5.76ohm, 400V, 1% +/-Tol, -100,100ppm/Cel,

Overview of MFN1WSFBFMR5R76 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MFN1WSFBFMR5R76 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MFN1WSFBFMR5R76 by YAGEO Corporation

MFN1WSFBFMR5R76
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
JESD-609 Code
e3
Lead Diameter
0.55 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.3 mm
Package Length
9 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
1 W
Resistance
5.76 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
400 V
Want to compare parts?
  1. MFN1WSFBFMR5R76
    YAGEO Corporation
    Fixed Resistor, Metal Film, 1W, 5.76ohm, 400V, 1% +/-Tol, -100,100ppm/Cel,
    VS

Alternate Parts for MFN1WSFBFMR5R76

This table gives cross-reference parts and alternative options found for MFN1WSFBFMR5R76. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN1WSFBFMR5R76, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MFR1WSFTF52-5R76 Fixed Resistor, Metal Film, 1W, 5.76ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFN1WSFBFMR5R76 vs MFR1WSFTF52-5R76
MFR1WSFRFAV5R76 Fixed Resistor, Metal Film, 1W, 5.76ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFN1WSFBFMR5R76 vs MFR1WSFRFAV5R76
MFR1WSFBFMB5R76 Fixed Resistor, Metal Film, 1W, 5.76ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFN1WSFBFMR5R76 vs MFR1WSFBFMB5R76
FMF1WSFRFAV5R76 Fixed Resistor, Metal Film, 1W, 5.76ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFN1WSFBFMR5R76 vs FMF1WSFRFAV5R76
MFN1WSFBFM5R76 Fixed Resistor, Metal Film, 1W, 5.76ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFN1WSFBFMR5R76 vs MFN1WSFBFM5R76
MFR1WSFTFPN5R76 Fixed Resistor, Metal Film, 1W, 5.76ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFN1WSFBFMR5R76 vs MFR1WSFTFPN5R76
FMF1WSFRFFT5R76 Fixed Resistor, Metal Film, 1W, 5.76ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFN1WSFBFMR5R76 vs FMF1WSFRFFT5R76
MFN1WSFRF52-5R76 Fixed Resistor, Metal Film, 1W, 5.76ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFN1WSFBFMR5R76 vs MFN1WSFRF52-5R76
FMF1WSFTFPN5R76 Fixed Resistor, Metal Film, 1W, 5.76ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFN1WSFBFMR5R76 vs FMF1WSFTFPN5R76
MFR1WSFRF52-5R76 Fixed Resistor, Metal Film, 1W, 5.76ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFN1WSFBFMR5R76 vs MFR1WSFRF52-5R76

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFN1WSFBFMR5R76 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFN1WSFBFMR5R76 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of MFN1WSFBFMR5R76 would you like to use for your alert(s)?
  • Please alert me when MFN1WSFBFMR5R76 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFN1WSFBFMR5R76 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFN1WSFBFMR5R76 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFN1WSFBFMR5R76 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFN1WSFBFMR5R76.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFN1WSFBFMR5R76 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: