Part Details for MFN1WSFBFMR169R by YAGEO Corporation
Overview of MFN1WSFBFMR169R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFN1WSFBFMR169R
MFN1WSFBFMR169R CAD Models
MFN1WSFBFMR169R Part Data Attributes
|
MFN1WSFBFMR169R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN1WSFBFMR169R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 169ohm, 400V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 169 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for MFN1WSFBFMR169R
This table gives cross-reference parts and alternative options found for MFN1WSFBFMR169R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN1WSFBFMR169R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR1WSFBF72169R | Fixed Resistor, Metal Film, 1W, 169ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN1WSFBFMR169R vs MFR1WSFBF72169R |
MFN1WSFBF52-169R | Fixed Resistor, Metal Film, 1W, 169ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN1WSFBFMR169R vs MFN1WSFBF52-169R |
MFR1WSFBFMR169R | Fixed Resistor, Metal Film, 1W, 169ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN1WSFBFMR169R vs MFR1WSFBFMR169R |
MFR1WSFBFMB169R | Fixed Resistor, Metal Film, 1W, 169ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN1WSFBFMR169R vs MFR1WSFBFMB169R |
MFR1WSFRFMR169R | Fixed Resistor, Metal Film, 1W, 169ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN1WSFBFMR169R vs MFR1WSFRFMR169R |
MFR1WSFRFMB169R | Fixed Resistor, Metal Film, 1W, 169ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN1WSFBFMR169R vs MFR1WSFRFMB169R |
MFR1WSFTFFT169R | Fixed Resistor, Metal Film, 1W, 169ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN1WSFBFMR169R vs MFR1WSFTFFT169R |
MFR1WSFRFPN169R | Fixed Resistor, Metal Film, 1W, 169ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN1WSFBFMR169R vs MFR1WSFRFPN169R |
FMF1WSFTFAV169R | Fixed Resistor, Metal Film, 1W, 169ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN1WSFBFMR169R vs FMF1WSFTFAV169R |
MFN1WSFTFFT169R | Fixed Resistor, Metal Film, 1W, 169ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN1WSFBFMR169R vs MFN1WSFTFFT169R |