Part Details for MFN1WSFBEMR6R2 by YAGEO Corporation
Overview of MFN1WSFBEMR6R2 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MFN1WSFBEMR6R2
MFN1WSFBEMR6R2 CAD Models
MFN1WSFBEMR6R2 Part Data Attributes
|
MFN1WSFBEMR6R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN1WSFBEMR6R2
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 6.2ohm, 400V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 6.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for MFN1WSFBEMR6R2
This table gives cross-reference parts and alternative options found for MFN1WSFBEMR6R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN1WSFBEMR6R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF1WSFREPN6R2 | Fixed Resistor, Metal Film, 1W, 6.2ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN1WSFBEMR6R2 vs FMF1WSFREPN6R2 |
MFR1WSFREAV6R2 | Fixed Resistor, Metal Film, 1W, 6.2ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN1WSFBEMR6R2 vs MFR1WSFREAV6R2 |
RMFS1WC6R20F-52-TR20 | Fixed Resistor, Metal Film, 1W, 6.2ohm, 400V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFN1WSFBEMR6R2 vs RMFS1WC6R20F-52-TR20 |
FMF1WSFTE52-6R2 | Fixed Resistor, Metal Film, 1W, 6.2ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN1WSFBEMR6R2 vs FMF1WSFTE52-6R2 |
FMF1WSFRE52-6R2 | Fixed Resistor, Metal Film, 1W, 6.2ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN1WSFBEMR6R2 vs FMF1WSFRE52-6R2 |
MFN1WSFREPN6R2 | Fixed Resistor, Metal Film, 1W, 6.2ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN1WSFBEMR6R2 vs MFN1WSFREPN6R2 |
MFR1WSFTEPN6R2 | Fixed Resistor, Metal Film, 1W, 6.2ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN1WSFBEMR6R2 vs MFR1WSFTEPN6R2 |
MFR1WSFBEM6R2 | Fixed Resistor, Metal Film, 1W, 6.2ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN1WSFBEMR6R2 vs MFR1WSFBEM6R2 |
FMF1WSFREAV6R2 | Fixed Resistor, Metal Film, 1W, 6.2ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN1WSFBEMR6R2 vs FMF1WSFREAV6R2 |
MFN1WSFBEM6R2 | Fixed Resistor, Metal Film, 1W, 6.2ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN1WSFBEMR6R2 vs MFN1WSFBEM6R2 |