Part Details for MFN1WSFBDM2R05 by YAGEO Corporation
Overview of MFN1WSFBDM2R05 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MFN1WSFBDM2R05
MFN1WSFBDM2R05 CAD Models
MFN1WSFBDM2R05 Part Data Attributes
|
MFN1WSFBDM2R05
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN1WSFBDM2R05
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 2.05ohm, 400V, 1% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 2.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MFN | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for MFN1WSFBDM2R05
This table gives cross-reference parts and alternative options found for MFN1WSFBDM2R05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN1WSFBDM2R05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR1WSFBD52-2R05 | Fixed Resistor, Metal Film, 1W, 2.05ohm, 400V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN1WSFBDM2R05 vs MFR1WSFBD52-2R05 |
MFR1WSFTDAV2R05 | Fixed Resistor, Metal Film, 1W, 2.05ohm, 400V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN1WSFBDM2R05 vs MFR1WSFTDAV2R05 |
MFR1WSFRDFT2R05 | Fixed Resistor, Metal Film, 1W, 2.05ohm, 400V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN1WSFBDM2R05 vs MFR1WSFRDFT2R05 |
MFN1WSFRD52-2R05 | Fixed Resistor, Metal Film, 1W, 2.05ohm, 400V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN1WSFBDM2R05 vs MFN1WSFRD52-2R05 |
MFR1WSFRDPN2R05 | Fixed Resistor, Metal Film, 1W, 2.05ohm, 400V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN1WSFBDM2R05 vs MFR1WSFRDPN2R05 |
MFR1WSFBDMB2R05 | Fixed Resistor, Metal Film, 1W, 2.05ohm, 400V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN1WSFBDM2R05 vs MFR1WSFBDMB2R05 |
MFN1WSFRDPN2R05 | Fixed Resistor, Metal Film, 1W, 2.05ohm, 400V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN1WSFBDM2R05 vs MFN1WSFRDPN2R05 |
MFR1WSFRD52-2R05 | Fixed Resistor, Metal Film, 1W, 2.05ohm, 400V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN1WSFBDM2R05 vs MFR1WSFRD52-2R05 |
MFN1WSFTDAV2R05 | Fixed Resistor, Metal Film, 1W, 2.05ohm, 400V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN1WSFBDM2R05 vs MFN1WSFTDAV2R05 |
MFR1WSFTDFT2R05 | Fixed Resistor, Metal Film, 1W, 2.05ohm, 400V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN1WSFBDM2R05 vs MFR1WSFTDFT2R05 |