Part Details for MFN1WSDTFAV160R by YAGEO Corporation
Overview of MFN1WSDTFAV160R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFN1WSDTFAV160R
MFN1WSDTFAV160R CAD Models
MFN1WSDTFAV160R Part Data Attributes
|
MFN1WSDTFAV160R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN1WSDTFAV160R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 160ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 400 V |
Alternate Parts for MFN1WSDTFAV160R
This table gives cross-reference parts and alternative options found for MFN1WSDTFAV160R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN1WSDTFAV160R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN1WSDBFM160R | Fixed Resistor, Metal Film, 1W, 160ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN1WSDTFAV160R vs MFN1WSDBFM160R |
MFR1WSDTF72160R | Fixed Resistor, Metal Film, 1W, 160ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN1WSDTFAV160R vs MFR1WSDTF72160R |
MFR1WSDBF72160R | Fixed Resistor, Metal Film, 1W, 160ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN1WSDTFAV160R vs MFR1WSDBF72160R |
MFR1WSDBF52-160R | Fixed Resistor, Metal Film, 1W, 160ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN1WSDTFAV160R vs MFR1WSDBF52-160R |
MFR1WSDTF160R | Fixed Resistor, Metal Film, 1W, 160ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFN1WSDTFAV160R vs MFR1WSDTF160R |
MFN1WSDRFFT160R | Fixed Resistor, Metal Film, 1W, 160ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN1WSDTFAV160R vs MFN1WSDRFFT160R |
MFR1WSDTFAV160R | Fixed Resistor, Metal Film, 1W, 160ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN1WSDTFAV160R vs MFR1WSDTFAV160R |
MFR1WSDRF52-160R | Fixed Resistor, Metal Film, 1W, 160ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN1WSDTFAV160R vs MFR1WSDRF52-160R |
MFR1WSDTF52-160R | Fixed Resistor, Metal Film, 1W, 160ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN1WSDTFAV160R vs MFR1WSDTF52-160R |
MFR1WSDBFM160R | Fixed Resistor, Metal Film, 1W, 160ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN1WSDTFAV160R vs MFR1WSDBFM160R |