Part Details for MFN1WSDTEAV8M66 by YAGEO Corporation
Overview of MFN1WSDTEAV8M66 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MFN1WSDTEAV8M66
MFN1WSDTEAV8M66 CAD Models
MFN1WSDTEAV8M66 Part Data Attributes
|
MFN1WSDTEAV8M66
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN1WSDTEAV8M66
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 8660000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 8660000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MFN | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 0.5% | |
Working Voltage | 400 V |
Alternate Parts for MFN1WSDTEAV8M66
This table gives cross-reference parts and alternative options found for MFN1WSDTEAV8M66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN1WSDTEAV8M66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR1WSDBE52-8M66 | Fixed Resistor, Metal Film, 1W, 8660000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN1WSDTEAV8M66 vs MFR1WSDBE52-8M66 |
MFR1WSDTEPN8M66 | Fixed Resistor, Metal Film, 1W, 8660000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN1WSDTEAV8M66 vs MFR1WSDTEPN8M66 |
MFN1WSDRE52-8M66 | Fixed Resistor, Metal Film, 1W, 8660000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN1WSDTEAV8M66 vs MFN1WSDRE52-8M66 |
MFR1WSDTEAV8M66 | Fixed Resistor, Metal Film, 1W, 8660000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN1WSDTEAV8M66 vs MFR1WSDTEAV8M66 |
MFN1WSDTE52-8M66 | Fixed Resistor, Metal Film, 1W, 8660000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN1WSDTEAV8M66 vs MFN1WSDTE52-8M66 |
MFR1WSDREAV8M66 | Fixed Resistor, Metal Film, 1W, 8660000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN1WSDTEAV8M66 vs MFR1WSDREAV8M66 |
MFN1WSDTEFT8M66 | Fixed Resistor, Metal Film, 1W, 8660000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN1WSDTEAV8M66 vs MFN1WSDTEFT8M66 |
MFN1WSDBEMB8M66 | Fixed Resistor, Metal Film, 1W, 8660000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN1WSDTEAV8M66 vs MFN1WSDBEMB8M66 |
MFR1WSDRE52-8M66 | Fixed Resistor, Metal Film, 1W, 8660000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN1WSDTEAV8M66 vs MFR1WSDRE52-8M66 |
MFR1WSDBEMB8M66 | Fixed Resistor, Metal Film, 1W, 8660000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN1WSDTEAV8M66 vs MFR1WSDBEMB8M66 |