Part Details for MFN1WSDTDPN15K by YAGEO Corporation
Overview of MFN1WSDTDPN15K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MFN1WSDTDPN15K
MFN1WSDTDPN15K CAD Models
MFN1WSDTDPN15K Part Data Attributes
|
MFN1WSDTDPN15K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN1WSDTDPN15K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 15000ohm, 400V, 0.5% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 400 V |
Alternate Parts for MFN1WSDTDPN15K
This table gives cross-reference parts and alternative options found for MFN1WSDTDPN15K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN1WSDTDPN15K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR1WSDRD15K | Fixed Resistor, Metal Film, 1W, 15000ohm, 400V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFN1WSDTDPN15K vs MFR1WSDRD15K |
MFR1WSDTD7215K | Fixed Resistor, Metal Film, 1W, 15000ohm, 400V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN1WSDTDPN15K vs MFR1WSDTD7215K |
MFR1WSDTDFT15K | Fixed Resistor, Metal Film, 1W, 15000ohm, 400V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN1WSDTDPN15K vs MFR1WSDTDFT15K |
MFR1WSDTDAV15K | Fixed Resistor, Metal Film, 1W, 15000ohm, 400V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN1WSDTDPN15K vs MFR1WSDTDAV15K |
MFR1WSDBD5215K0 | Fixed Resistor, Metal Film, 1W, 15000ohm, 400V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN1WSDTDPN15K vs MFR1WSDBD5215K0 |
MFR1WSDRD52-15K | Fixed Resistor, Metal Film, 1W, 15000ohm, 400V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN1WSDTDPN15K vs MFR1WSDRD52-15K |
MFR1WSDRD5215K0 | Fixed Resistor, Metal Film, 1W, 15000ohm, 400V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN1WSDTDPN15K vs MFR1WSDRD5215K0 |
MFR1WSDRDMR15K | Fixed Resistor, Metal Film, 1W, 15000ohm, 400V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN1WSDTDPN15K vs MFR1WSDRDMR15K |
MFN1WSDTD52-15K | Fixed Resistor, Metal Film, 1W, 15000ohm, 400V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN1WSDTDPN15K vs MFN1WSDTD52-15K |
MFR1WSDBD15K | Fixed Resistor, Metal Film, 1W, 15000ohm, 400V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFN1WSDTDPN15K vs MFR1WSDBD15K |