Part Details for MFN1WSDTD52-510R by YAGEO Corporation
Overview of MFN1WSDTD52-510R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8670510RA | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM | |
HS7B-2510RH-Q | Renesas Electronics Corporation | Rad-Hard High Slew Rate Operational Amplifier | |
HS9-2510RH-Q | Renesas Electronics Corporation | Rad-Hard High Slew Rate Operational Amplifier |
Part Details for MFN1WSDTD52-510R
MFN1WSDTD52-510R CAD Models
MFN1WSDTD52-510R Part Data Attributes
|
MFN1WSDTD52-510R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN1WSDTD52-510R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 510ohm, 400V, 0.5% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 400 V |
Alternate Parts for MFN1WSDTD52-510R
This table gives cross-reference parts and alternative options found for MFN1WSDTD52-510R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN1WSDTD52-510R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR1WSDBDM510R | Fixed Resistor, Metal Film, 1W, 510ohm, 400V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN1WSDTD52-510R vs MFR1WSDBDM510R |
MFN1WSDBDMB510R | Fixed Resistor, Metal Film, 1W, 510ohm, 400V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN1WSDTD52-510R vs MFN1WSDBDMB510R |
MFN1WSDBDM510R | Fixed Resistor, Metal Film, 1W, 510ohm, 400V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN1WSDTD52-510R vs MFN1WSDBDM510R |
MFN1WSDTDPN510R | Fixed Resistor, Metal Film, 1W, 510ohm, 400V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN1WSDTD52-510R vs MFN1WSDTDPN510R |
MFR1WSDRD52-510R | Fixed Resistor, Metal Film, 1W, 510ohm, 400V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN1WSDTD52-510R vs MFR1WSDRD52-510R |
MFR1WSDTDPN510R | Fixed Resistor, Metal Film, 1W, 510ohm, 400V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN1WSDTD52-510R vs MFR1WSDTDPN510R |
MFR1WSDBDMB510R | Fixed Resistor, Metal Film, 1W, 510ohm, 400V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN1WSDTD52-510R vs MFR1WSDBDMB510R |
MFR1WSDRDAV510R | Fixed Resistor, Metal Film, 1W, 510ohm, 400V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN1WSDTD52-510R vs MFR1WSDRDAV510R |
MFN1WSDRDAV510R | Fixed Resistor, Metal Film, 1W, 510ohm, 400V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN1WSDTD52-510R vs MFN1WSDRDAV510R |
MFN1WSDRD52-510R | Fixed Resistor, Metal Film, 1W, 510ohm, 400V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN1WSDTD52-510R vs MFN1WSDRD52-510R |