Part Details for MFN1WSDRCAV13K by YAGEO Corporation
Overview of MFN1WSDRCAV13K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MFN1WSDRCAV13K
MFN1WSDRCAV13K CAD Models
MFN1WSDRCAV13K Part Data Attributes
|
MFN1WSDRCAV13K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN1WSDRCAV13K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 13000ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 400 V |
Alternate Parts for MFN1WSDRCAV13K
This table gives cross-reference parts and alternative options found for MFN1WSDRCAV13K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN1WSDRCAV13K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR1WSDRCM13K0 | Fixed Resistor, Metal Film, 1W, 13000ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN1WSDRCAV13K vs MFR1WSDRCM13K0 |
MFR1WSDTCMR13K0 | Fixed Resistor, Metal Film, 1W, 13000ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN1WSDRCAV13K vs MFR1WSDTCMR13K0 |
MFR1WSDBCMB13K0 | Fixed Resistor, Metal Film, 1W, 13000ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN1WSDRCAV13K vs MFR1WSDBCMB13K0 |
MFR1WSDTCPN13K | Fixed Resistor, Metal Film, 1W, 13000ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN1WSDRCAV13K vs MFR1WSDTCPN13K |
MFR1WSDBCM13K | Fixed Resistor, Metal Film, 1W, 13000ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN1WSDRCAV13K vs MFR1WSDBCM13K |
MFR1WSDRCFT13K | Fixed Resistor, Metal Film, 1W, 13000ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN1WSDRCAV13K vs MFR1WSDRCFT13K |
MFR1WSDBCM13K0 | Fixed Resistor, Metal Film, 1W, 13000ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN1WSDRCAV13K vs MFR1WSDBCM13K0 |
MFN1WSDBCMR13K | Fixed Resistor, Metal Film, 1W, 13000ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN1WSDRCAV13K vs MFN1WSDBCMR13K |
MFR1WSDRCMB13K0 | Fixed Resistor, Metal Film, 1W, 13000ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN1WSDRCAV13K vs MFR1WSDRCMB13K0 |
MFN1WSDRC52-13K | Fixed Resistor, Metal Film, 1W, 13000ohm, 400V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN1WSDRCAV13K vs MFN1WSDRC52-13K |