Part Details for MFN100FTFFT22R by YAGEO Corporation
Overview of MFN100FTFFT22R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFN100FTFFT22R
MFN100FTFFT22R CAD Models
MFN100FTFFT22R Part Data Attributes
|
MFN100FTFFT22R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN100FTFFT22R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 22ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFN100FTFFT22R
This table gives cross-reference parts and alternative options found for MFN100FTFFT22R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN100FTFFT22R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN100FBFFFK22R | Fixed Resistor, Metal Film, 1W, 22ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN100FTFFT22R vs MFN100FBFFFK22R |
MFR100FTF73-22R | Fixed Resistor, Metal Film, 1W, 22ohm, 500V, 1% +/-Tol, -100,100ppm/Cel | YAGEO Corporation | MFN100FTFFT22R vs MFR100FTF73-22R |
MFN100FBF73-22R | Fixed Resistor, Metal Film, 1W, 22ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN100FTFFT22R vs MFN100FBF73-22R |
MFR100FTFAV22R | Fixed Resistor, Metal Film, 1W, 22ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN100FTFFT22R vs MFR100FTFAV22R |
FMF100FRFFT22R | Fixed Resistor, Metal Film, 1W, 22ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN100FTFFT22R vs FMF100FRFFT22R |
DMR1001BD22RPT26 | Fixed Resistor, Metal Film, 1W, 22ohm, 500V, 1% +/-Tol, 100ppm/Cel, | Dubilier | MFN100FTFFT22R vs DMR1001BD22RPT26 |
FMF100FRF52-22R | Fixed Resistor, Metal Film, 1W, 22ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN100FTFFT22R vs FMF100FRF52-22R |
MFR100FBFFKK22R | Fixed Resistor, Metal Film, 1W, 22ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN100FTFFT22R vs MFR100FBFFKK22R |
MFR100FBFMB22R | Fixed Resistor, Metal Film, 1W, 22ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN100FTFFT22R vs MFR100FBFMB22R |
RMF1WD22R0F-52-AR | Fixed Resistor, Metal Film, 1W, 22ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFN100FTFFT22R vs RMF1WD22R0F-52-AR |