Part Details for MFN100FTF73-2K15 by YAGEO Corporation
Overview of MFN100FTF73-2K15 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MUSB2K15005BP | Amphenol Communications Solutions | Rugged USB Micro AB Interface Accessory, Input Output Connector, Dust Cover, Grey color. | |
MUSB2K15015BP | Amphenol Communications Solutions | Rugged USB Micro AB Interface Accessory, Input Output Connector, Dust Cover, Black color. |
Part Details for MFN100FTF73-2K15
MFN100FTF73-2K15 CAD Models
MFN100FTF73-2K15 Part Data Attributes
|
MFN100FTF73-2K15
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN100FTF73-2K15
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 2150ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 2150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFN100FTF73-2K15
This table gives cross-reference parts and alternative options found for MFN100FTF73-2K15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN100FTF73-2K15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN100FRF73-2K15 | Fixed Resistor, Metal Film, 1W, 2150ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN100FTF73-2K15 vs MFN100FRF73-2K15 |
MFR100FRFAV2K15 | Fixed Resistor, Metal Film, 1W, 2150ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN100FTF73-2K15 vs MFR100FRFAV2K15 |
DMR1001T2K15 | Fixed Resistor, Metal Film, 1W, 2150ohm, 500V, 1% +/-Tol, 100ppm/Cel, | Dubilier | MFN100FTF73-2K15 vs DMR1001T2K15 |
FMF100FBF73-2K15 | Fixed Resistor, Metal Film, 1W, 2150ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN100FTF73-2K15 vs FMF100FBF73-2K15 |
MFR100FBFFFK2K15 | Fixed Resistor, Metal Film, 1W, 2150ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN100FTF73-2K15 vs MFR100FBFFFK2K15 |
MFR100FRFFT2K15 | Fixed Resistor, Metal Film, 1W, 2150ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN100FTF73-2K15 vs MFR100FRFFT2K15 |
MFR100FTFAV2K15 | Fixed Resistor, Metal Film, 1W, 2150ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN100FTF73-2K15 vs MFR100FTFAV2K15 |
MFR100FBFFT2K15 | Fixed Resistor, Metal Film, 1W, 2150ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN100FTF73-2K15 vs MFR100FBFFT2K15 |
MFR100FRFM2K15 | Fixed Resistor, Metal Film, 1W, 2150ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN100FTF73-2K15 vs MFR100FRFM2K15 |
MFN100FBFFKK2K15 | Fixed Resistor, Metal Film, 1W, 2150ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN100FTF73-2K15 vs MFN100FBFFKK2K15 |